Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | 2.57 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: AA.250.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas All-Band GNSS Magnetic Mount Antenna with 1m RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | External | 1.17645 GHz | 1.602 GHz | GPS, GLONASS | 25.6 dB | 50 Ohms | - 40 C | + 85 C | 9 Band | Magnetic Mount | Connector | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 26 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Antenna | 132 MHz | 174 MHz | Square | Straight | 3.5 dBi | - 20 C | + 60 C | 1 Band | Wall Mount | Connector | N Type | 153 MHz | First Responders, Emergency Services, In-Building Repeater System | 380 mm | 380 mm | 16.5 mm | RG-316 | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Active | 1.57542 GHz | 1.602 GHz | 4G/5G, Cellular (NBIoT, LTE) | GPS, GNSS, GLONASS | WiFi | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 204 mm | 69 mm | 31 mm | IP67 | CFD-200 x 2, RG-174 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PCB Antenna | 600 MHz | 8 GHz | Cellular, NBIoT, LTE | Square | 7.89 dBi | 50 Ohms | 0 | 5 W | - 40 C | + 85 C | 13 Band | PCB Mount | Connector | IPEX MHFI (U.FL) | Industrial IoT | 150 mm | 150 mm | 0.24 mm | 1.37 mm Coax | Bulk | |||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | 2.11 dBi, 4.56 dBi, 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF1 | 2.4 GHz, 5.8 GHz, 7.125 GHz | Modems, Routers, Industrial Gateways | 25.65 mm | 15.65 mm | 13.1 mm | 60 mm 1.37 Coaxial | FXM | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 30 mm | 30 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 40 mm | 30 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 25.5 dB, 26.2 dB, 26.4 dB, 26.7 dB, 26.8 dB | 50 Ohms | 1:1 | - 40 C | + 85 C | 7 Band | Connector | Connector | SMA | Marine, Boats, Water Leisure Activities | 142.2 mm | IP67 | RG174 | Neptune | Bulk | |||||||||||||||
Not Available Online | Outdoor Antennas | Panel Antenna | 2.4 GHz | 2.5 GHz | 11.81 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | N Type | 210 mm | 210 mm | 74 mm | RG-58 | Bulk | |||||||||||||||||||||
Mfr: MA343.W.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 White Magnet Mount GNSS 2m RG-174 SMA(M) 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Indoor Antennas | Magnetic Antenna | - 1.2 dBi, - 3.73 dBi | 50 Ohms | 3:1 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA (Male) | 1.561 THz, 1.57542 THz, 1.603 THz | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | Terminal Antenna | 3.24 dBi, 3.38 dBi, 3.8 dBi, 4.62 dBi, 4.69 dBi, 6.13 dBi, 7.76 dBi, 8.75 dBi, 8.5 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Connector | N Type | IP67 | Bulk | ||||||||||||||||||||||||||
Mfr: XAHP.60.W.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-band GNSS Permanent Mount White Antenna with 3m RG-174 & SMA(M) | Not Available Online | Outdoor Antennas | Multiband Antenna | GPS, GLONASS | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | 50 Ohms | 1:1 | - 40 C | + 85 C | 9 Band | Panel Mount | Cable | SMA | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 57 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | Multi Band Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | Patch | 30.1 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | U.FL | 35 mm | 35 mm | 10 mm | 1.13 mm Coax | Tray | ||||||||||||||||||
Not Available Online | Outdoor Antennas | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | Patch | 29.68 mm | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 5 Band | Connector | 50 mm | 50 mm | 17 mm | 1.37 mm Coax | Tray | |||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | -0.17 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 2 mm | Reel | |||||||||||||||||||||
Mfr: PC302.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC302 2-in-1 Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | Wi-Fi | 1.68 dBi, 2.56 dBi, 3.49 dBi, 2.42 dBi, 3.37 dBi, 4.27 dBi, 4.59 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | Connector | I-PEX MHFI | Telematics, E-Mobility | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | |||||||||||||||||
Mfr: MAX1016.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Raptor Max MAX1016 16-in-1 Multi-band GNSS (L1/L5), 8x Wideband Cellular MIMO, 6x Wi-Fi 6E/7 MIMO, and LMR/TETRA Screwmount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Multiband Antenna | 617 MHz | 7.125 GHz | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Whip | Straight | 3.54 dBi, 2.75 dBi, 2.66 dBi, 6.07 dBi, 6.79 dBi, 7.46 dBi, 7.96 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | Connector | Connector | SMA (Male), RP-SMA (Male) | 330 mm | 75.5 mm | 45.2 mm | RG-174, TGC-1.5DS | Bulk | ||||||||||||||
Mfr: MA290.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray II MA290.A 2-in-1 GNSS and 5G/Wi-Fi Adhesive Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 617 MHz | 7.125 GHz | GPS, GLONASS | 4.6 dBi, 4.47 dBi, 4.92 dBi | 50 Ohms | 3:1, 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial and Commercial IoT Devices | IP67 | RG-174LL | Bulk | ||||||||||||||||
Mfr: MA344.W.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA344.W 3-in-1 GNSS and 2x Wideband Cellular MIMO White Adhesive/Magnet Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Cellular MIMO Antenna | 617 MHz | 5.925 GHz | -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi | 50 Ohms | 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | Magnet Mount | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial IoT Gateways | 65 mm | IP67 | RG-174LL | Bulk | |||||||||||||||||
Mfr: GEN.4.4C.2M.S2.B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Genesis GEN.4 4-in-1 4x Wideband Cellular (600-7125 MHz) Adhesive Mount Antenna | Not Available Online | Outdoor Antennas | Low Profile Antenna | 617 MHz | 7.125 GHz | LTE | WiFi | 8.5 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 band | Adhesive Mount | SMA Male | IP67 | TGC-200 | |||||||||||||||||||||
Mfr: MA204.A.LB.002 TTI: MA204.A.LB.002 Taoglas Availability: 0In StockAntennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 2.5:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | ||||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | ||||||||||
Mfr: PC11.07.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz Mini PCB 1.13 U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.2 GHz | 2 Band | MHF1 U.FL |