Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: MA9909.A.002.WM TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909 GuardianX 3M 9in1 1*Active GNSS 8*LTE MIMO Wall Mount | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: MA9909.W.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909.W GuardianX 9in1 1*Active GNSS, 8*4G/LTE MIMO Adhesive Mount White | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 32 mm | 114 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 50 Ohms | 2 | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices | 360 mm | 160 mm | 16.5 mm | IP67 | 3 M RG174, 1 M TGC200 x 7 | GuardianX | Bulk | ||||||||
Mfr: OMB.450.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.450.B06F21 450-470MHz 6dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | CDMA, LTE, ISM | 1474 mm | IP65 | Baracuda | Tube | ||||||||||||||
Mfr: MA413.A.B.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA413 4G/3G/2G Permanent Mount 5M CFD-200, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 1 Band | Direct / Permanent Mount | SMA Male | SMA Male | LTE | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200 | Storm | Bulk | |||||||||||||
Mfr: OMB.868.B12F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Collinear | Fiberglass | 11.4 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 2.24 m | IP65 | Baracuda | Tube | ||||||||||||
Mfr: AA.180.501111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 26.1 dBi, 27.6 dBi, 27 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | 5 M RG174 | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | |||||||||||
Mfr: MA131.A.LK.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 915 MHz | 1.606 GHz | Galileo, GLONASS, GPS | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 4.32 dBi | 50 Ohms | 2:1, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz, 1.575 GHz | Cellular Application, Satellite Tracking/Navigation | 28.5 mm | IP67, IP69K | 200 mm RG316, 200 mm RG174 | Hercules | Bulk | ||||||||||
Mfr: WM.80.B.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 169 MHz | ISM | Whip | Straight with Base | 0 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | Monopole | 1 Band | Bracket Mount | SMA Male | SMA Male | ISM | IP67 | CFD-200 | Cyclops | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GPS | Module | Cone | 0.7 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | 120 mm | IP67 | RG174 | AQHA | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | 802.11, WiFi, WLAN | Module | Dome | 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi | 50 Ohms | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Cellular Application, Wireless Application | 204 mm | 69 mm | 31 mm | IP69K | 3 M TGC200 | GA | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | T-Rectangular | 25.5 dBi | 12.5 MHz | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 151.8 mm | 59 mm | 13 mm | IP67 | 2 M RG174, 2 M TGC200 x 3 | MA28 | Bulk | |||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | Cellular (NBIoT, LTE) | 50 Ohms | - 40 C | + 85 C | 243 mm | 141 mm | 45 mm | IP67 | TSA | Bulk | ||||||||||||||||||||||||||
Mfr: MA1045.A.ALBTX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 2.5 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight with Base | 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | FAKRA A, FAKRA C, FAKRA D, FAKRA K | 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz | Cellular Application, Satellite Tracking/Navigation, Wireless Application | 165.45 mm | 96.61 mm | 61.45 mm | IP67 | RG174 | Bulk | ||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 10 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 9 | Bulk | |||||||||
Mfr: LPDA.03.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna | Not Available Online | Outdoor Antennas | 400 MHz | 6 GHz | WiFi | Log Periodic | Directional | 7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 630 mm | 520 mm | 42 mm | IP65 | RG-174 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | GPS | WiFi | 3 Band | RP-SMA Male | RP-SMA Male | CFD-200, RG-174 | Bulk | ||||||||||||||||||||||||||||||
Mfr: MA912.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 Adhesive 4G LTE(1&2) 3M KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Mfr: MA912.W.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Adhesive 4G LTE(1&2) 3000mm KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Mfr: OMB.915.K11F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 902 MHz | 928 MHz | Collinear | Fiberglass | 11.7 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | SigFox, LoRa, LPWA | 3155 mm | IP65 | Tube | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K |