Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.9 GHz | GLONASS, GPS | WiFi | Module | Dome | 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 1.7:1, 2, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.57542 GHz, 1.602 GHz | LTE, GPS, GLONASS, Galileo, WiFi | 85.7 mm | IP67 | NFC-200, RG-174 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3 | - 40 C | + 85 C | MIMO | 6 Band | Bracket Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Modules | 698 MHz | 5.8 GHz | 50 Ohms | 2:2, 4 | - 40 C | + 85 C | 6 Band | IPEX | IPEX | 1.621 GHz | LTE, GPS, GLONASS, WiFi | 157.32 mm | 103.19 mm | 30 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 791 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | Round | 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | Embedded | 8 Band | PCB Mount | SMD/SMT | SMA Male | 5G, 4G | 32 mm | 16 mm | 1.6 mm | Reel | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | Module | Dome | 50 Ohms | 2.5 | 2 W | - 40 C | + 85 C | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | Vehicle Roof | IP67 | RG174, TGC200 | Bulk | |||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | 4G/5G | WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 | Round | Straight | 4.54 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | Solder | Connector | SMA | GNSS | 160 mm | 160 mm | 67 mm | IP67 | RG-174 | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular, LTE | - 1.3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | SMD/SMT | SMD/SMT | 40 mm | 5 mm | 6 mm | Reel | |||||||||||||||||||||||||
Not Available Online | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Connector | SMA Male | 338 mm | 171 mm | 60 mm | IP65 | 3 M TGC-200 | Bulk | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 423 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 3 MHz, | 50 Ohms | 50 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Female | 411.5 MHz, 421.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 524 mm | 70 mm | IP65 | Baracuda | Tube | ||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: MA2330.A.ACT.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 88 MHz | 5.83 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Panel, Square | 4 dBi, 3.7 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FAKRA A, FAKRA C, FAKRA I, FAKRA K | 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz | Telematics, Transportation, Remote Monitoring | 664.33 mm | 83.99 mm | 14.86 mm | IP21 | 300 mm RG178 | Bulk | ||||||||
Mfr: MA5022.A.AX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 1.559052 GHz | 2.345 GHz | BEIDOU, Galileo, GPS | SDARS | Module | Puck | - 2.3 dB, - 3.4 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Mirror Rail Mount | Connector | FAKRA C, FAKRA K | 1.561 GHz, 1.575 GHz, 2.335 GHz | Satellite Application | 151.8 mm | 59 mm | 13 mm | IP67 | 300 mm RG174 x 2 | Bulk | ||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: SGP.1575.25.4.D.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Pasv Patch 25*25*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573997 GHz | 1.576023 GHz | GPS | Patch | 1 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | ||||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: GSA.8827.A.031111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 698-960 / 1575.42Mhz 1710-2700Mhz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 2.7 GHz | Phoenix | Bulk | ||||||||||||||||||||||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk |