Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | T-Rectangular | 25.5 dBi | 12.5 MHz | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 151.8 mm | 59 mm | 13 mm | IP67 | 2 M RG174, 2 M TGC200 x 3 | MA28 | Bulk | |||||||
Mfr: OMB.915.K11F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 902 MHz | 928 MHz | Collinear | Fiberglass | 11.7 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | SigFox, LoRa, LPWA | 3155 mm | IP65 | Tube | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Mfr: MA1045.A.ALBTX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 2.5 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight with Base | 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | FAKRA A, FAKRA C, FAKRA D, FAKRA K | 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz | Cellular Application, Satellite Tracking/Navigation, Wireless Application | 165.45 mm | 96.61 mm | 61.45 mm | IP67 | RG174 | Bulk | ||||||||
Mfr: LPDA.03.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna | Not Available Online | Outdoor Antennas | 400 MHz | 6 GHz | WiFi | Log Periodic | Directional | 7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 630 mm | 520 mm | 42 mm | IP65 | RG-174 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | GPS | WiFi | 3 Band | RP-SMA Male | RP-SMA Male | CFD-200, RG-174 | Bulk | ||||||||||||||||||||||||||||||
Mfr: MA912.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 Adhesive 4G LTE(1&2) 3M KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Mfr: MA912.W.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Adhesive 4G LTE(1&2) 3000mm KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 31 dBi | 50 Ohms | 2:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Telematics, Transportation, Remote Monitoring | 202.23 mm | 68.23 mm | 14 mm | IP67 | 3 M RG174, 3 M TGC200 x 2 | GuardianX | Bulk | |||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | Cellular (NBIoT, LTE) | 50 Ohms | - 40 C | + 85 C | 243 mm | 141 mm | 45 mm | IP67 | TSA | Bulk | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 10 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 9 | Bulk | |||||||||
Mfr: OMB.868.B12F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Collinear | Fiberglass | 11.4 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 2.24 m | IP65 | Baracuda | Tube | ||||||||||||
Mfr: AA.180.501111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 26.1 dBi, 27.6 dBi, 27 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | 5 M RG174 | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | |||||||||||
Mfr: OMB.450.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.450.B06F21 450-470MHz 6dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | CDMA, LTE, ISM | 1474 mm | IP65 | Baracuda | Tube | ||||||||||||||
Mfr: MA413.A.B.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA413 4G/3G/2G Permanent Mount 5M CFD-200, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 1 Band | Direct / Permanent Mount | SMA Male | SMA Male | LTE | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200 | Storm | Bulk | |||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 7.1 GHz | WiFi 6 | Module | Square | 50 Ohms | 2 | 3 Band | Adhesive Mount | FAKRA | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | ||||||||||||||||||
Mfr: TG.35.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | ||||||||||
Mfr: PC11.07.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz Mini PCB 1.13 U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.2 GHz | 2 Band | MHF1 U.FL | |||||||||||||||||||||||||||||||
Mfr: MA710.W.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 White 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk | |||||||||||
Mfr: MA206.A.AB.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 1.57342 GHz | 2.5 GHz | GPS | WiFi | Module | Dome | 28 dB | 10 MHz, 100 MHz | 50 Ohms | 1.92, 1.92 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | 10.8 mm | IP65 | RG-174 | Stingray | Bulk |