Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | Box | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 11 | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.17645 GHz | 1.602 GHz | GNSS | PCB Trace | Flexible | - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic | 50 Ohms | 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | FAKRA-C Male | Automotive, EV Charging, Parking Bays, Digital Signage, Displays | 176 mm | 81.6 mm | 47 mm | Bulk | |||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: TLS.40.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave GPS 1575MHz Terminal Robust Antenna N Type(M) connector | Not Available Online | Shockwave | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: MA114.B.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2IN1 GNSS 5G/4G ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Module | 50 Ohms | 2.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 12 Band | Direct / Permanent Mount | SMA Male | Industrial IoT, Remote Monitoring, Smart Metering, Transportation | IP67 | RG-174, TGC-1.5DS | Bulk | ||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | Bulk | ||||||||||||||||||||||||
Mfr: OMB.868.A10F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868MHZ 10DBI ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 860 MHz | 870 MHz | 10 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | Dipole | 1 Band | Bracket Mount | Connector | N Female | 2.24 m | IP67 | Tube | |||||||||||||||||||
Mfr: SGP.1575.25.4.D.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Pasv Patch 25*25*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573997 GHz | 1.576023 GHz | GPS | Patch | 1 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | ||||||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||||
Mfr: MA130.A.LP.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 868 MHz | 1.606 GHz | GLONASS, GPS | Module | Dome | 4.51 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS, GLONASS, Galileo, ISM | IP67, IP69K | RG-316, RG-174 | Hercules | Bulk | |||||||||||||||
Mfr: GSA.8827.A.031111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 698-960 / 1575.42Mhz 1710-2700Mhz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 2.7 GHz | Phoenix | Bulk | ||||||||||||||||||||||||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||
Mfr: TLS.01.305721 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.01 5G/4G Terminal Antenna, 3M CFD200 Fakra Code D | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | 100 W | - 40 C | + 85 C | 8 Band | Screw | SMA Male | SMA Male | 5G, 4G | 79.45 mm | IP67, IP69K | CFD-200 | Shockwave | Bulk | ||||||||||||||||
Mfr: FW.86.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 868 MHz | Whip | Straight | 4.78 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | Monopole | 1 Band | Screw | RP-N Type | RP-N Type Male | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | 246 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: TLS.30.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | ISM | Module | Dome | - 1.19 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Type Male | N Type Male | ISM | 79.45 mm | IP67, IP69K | Shockwave | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | Adhesive Mount | SMA Male | SMA Male | 1.37 mm Coax | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular (NBIoT, LTE) | Module | Dome | MIMO | Direct / Permanent Mount | SMA Male | SMA Male | CFD-200 | ||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | GPS, GLONASS, Cellular | CFD-200, RG-174 | Bulk | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Mfr: MA5022.A.AX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 1.559052 GHz | 2.345 GHz | BEIDOU, Galileo, GPS | SDARS | Module | Puck | - 2.3 dB, - 3.4 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Mirror Rail Mount | Connector | FAKRA C, FAKRA K | 1.561 GHz, 1.575 GHz, 2.335 GHz | Satellite Application | 151.8 mm | 59 mm | 13 mm | IP67 | 300 mm RG174 x 2 | Bulk |