Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA910.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA910 Guardian 2in1 Adhesive Mount Wi-Fi MIMO(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||
Mfr: MA910.W.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA910.W.A.CG.001 2in1 Adhesive Wi-Fi(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | |||||||||||||
Mfr: TG.45.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 450 MHz | Cellular (NBIoT, LTE) | Apex III | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Oval | 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 250 mm | 144.38 mm | 52.8 mm | IP65 | 3 M RG174, 3 M CFD200 x 2 | Bulk | ||||||||
Mfr: FXP543.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP543 2.4/5.8GHz Circular Flexible Antenna, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | PCB Trace | Flexible Round | 5.16 dBi, 3.4 dBi, 3.76 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | U.FL | U.FL | WiFi Hot Spot, Smart Lighting Control, Video Surveillance, Traffic Monitor | 0.15 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||||
Mfr: MA761.B.BICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Dome | 50 Ohms | 3, 2 | - 40 C | + 85 C | MIMO | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE | 84.5 mm | IP67 | CFD-200 | Pantheon | Bulk | ||||||||||||||
Mfr: TLS.20.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Type Male | N Type Male | 79.45 mm | IP67, IP69K | CFD-200 | Shockwave | Bulk | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | - 40 C | + 85 C | 6 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | WiFi | IP67 | KSR-200P, RG-174 | Guardian | |||||||||||||||||||
Mfr: MA460.K.LBIC.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.8 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174 x 6 | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 2 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 11 | Bulk | |||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Mfr: AGVB.25A.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVB.25A Accura Series GPS L1 / L5 BeiDou B1 Active Stacked Patch Antenna | Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: DCN.01.035111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 450 MHz | 6 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA | Module | Dome | 1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi | 50 Ohms | 20 W | - 40 C | + 85 C | 9 Band | Bracket Mount | Connector | SMA Male | 440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz | Wide-band Application | 203 mm | IP67 | TGC-200 | Bulk | ||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Cellular | 617 MHz | 1.602 GHz | LTE | Module | Rectangular | - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | SMD/SMT | SMD/SMT | GNSS, LTE | 38 mm | 10 mm | 1.6 mm | Reel | |||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: SGP.1575.25.4.D.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Pasv Patch 25*25*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573997 GHz | 1.576023 GHz | GPS | Patch | 1 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | ||||||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk |