Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA912.W.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA912.W.A.BI.001 2*LTE MIMO Adhesive Mount White Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Guardian | Bulk | ||||||||||||||
Mfr: MA961.W.A.BICG.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA961 White 4in1 2*LTE MIMO, 2*Wi-Fi MIMO Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Panel | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 4 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE, WiFi | 146 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | |||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | Module | Dome | 50 Ohms | 2.5 | 2 W | - 40 C | + 85 C | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | Vehicle Roof | IP67 | RG174, TGC200 | Bulk | |||||||||||||||||||||
Mfr: MA352.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE(1&2)TGC-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Oval | 1 dBi, 5.7 dBi, 6.9 dBi, 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 247 mm | 144.38 mm | 47.8 mm | IP65 | 3 M RG174, 3 M TGC200 x 2 | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Oval | 5.7 dBi, 6.9 dBi, 7.4 dBi, 7.7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 250 mm | 144.38 mm | 52.8 mm | IP65 | 3 M TGC200 x 4 | Bulk | ||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | 4G/5G | WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 | Round | Straight | 4.54 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | Solder | Connector | SMA | GNSS | 160 mm | 160 mm | 67 mm | IP67 | RG-174 | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular, LTE | - 1.3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | SMD/SMT | SMD/SMT | 40 mm | 5 mm | 6 mm | Reel | |||||||||||||||||||||||||
Not Available Online | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Connector | SMA Male | 338 mm | 171 mm | 60 mm | IP65 | 3 M TGC-200 | Bulk | ||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 423 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 3 MHz, | 50 Ohms | 50 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Female | 411.5 MHz, 421.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 524 mm | 70 mm | IP65 | Baracuda | Tube | ||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | Round Flexible | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | NFC Readers | 0.24 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: AGGBP.SL.35A.070200A TTI: AGGBP.SL.35A.070200A Taoglas Availability: Not Available OnlineAntennas ACTIVE GNSS PATCH ANTENNA | Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: AP.10B.07.0050B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 25DB PTCH ANT MOD 42MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 10 mm | 10 mm | 4 mm | Bulk | |||||||||||||||||||||||
Mfr: AP.17A.07.0040A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 15DB PTCH ANT MOD 40MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 15 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 17 mm | 17 mm | 6.3 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 10 mm | 4.5 mm | Bulk | |||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM Glass Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | |||||||||||||||||||||||||
Mfr: FXP07.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP07 Cellular Flexible PCB, I-PEX MHF I , 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS | ISM, RFID | PCB Trace | T-Pad Flex | 0 dBi, 1 dBi, 1 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | POS Devices | 41 mm | 24 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 915Mhz Screw Mnt CFD-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 851 MHz | 1.575 GHz | 32 dB | 50 Ohms | Screw | MA.603 | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Three Stage | 1.57142 GHz | 1.57942 GHz | Galileo, GPS | Patch | Active | 4 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMA | SMA Male | 1.57542 GHz | GPS L1/Galileo E1 | 25 mm | 25 mm | 4 mm | RG-174 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.574397 GHz | 1.576443 GHz | GPS | Active | 20 dB | 15 MHz | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | SMA Male | 1.57542 GHz | 45 mm | 45 mm | 14.5 mm | IP67 | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 5.15 GHz | 5.9 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | ISM, U-NII | Chip | Ceramic | 3.4 dBi | 750 MHz | 50 Ohms | 2 | 50 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.45 GHz | USB Dongles, Video Transmission, WHDMI PCMCIA Cards, Wearables, Smart Healthcare | 3.2 mm | 1.6 mm | 0.5 mm | CA | Reel | ||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SpartanScrew Mnt 3in1 4.5-4.9GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.5 GHz | 4.9 GHz | 1 Band |