Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS Patch Antenna | GPS, Galileo | Patch | Adhesive Mount | Connector | IPEX, MHFI | ||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Flexible Antenna | 600 MHz | 6 GHz | Connector | SMA | RG-174 | |||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 50 Ohms | Adhesive Mount | Connector | Ultra Wide-band Application | ||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: FXP050.07.0150C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS and Wi-Fi Flexible PCB Antenna with 1 Feed | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | Wireless Application | RF1.13 | ||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS, GLONASS, Galileo, BEIDOU | Patch | 50 Ohms | Active Embedded | 1 Band | PCB Mount | Connector | IPEX MHFI | RF1.13 | |||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 1.575 GHz | 1.61 GHz | 698MHz to 960MHz/1710MHz to 2690MHz | Puck | 3 dBic | Adhesive Mount | SMA Male | 68 mm | 63 mm | 12 mm | IP67 | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: AP.10B.07.0050B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 25DB PTCH ANT MOD 42MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 10 mm | 10 mm | 4 mm | Bulk | |||||||||||||||||||||||
Mfr: AP.17A.07.0040A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 15DB PTCH ANT MOD 40MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 15 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 17 mm | 17 mm | 6.3 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 10 mm | 4.5 mm | Bulk | |||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM Glass Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | |||||||||||||||||||||||||
Mfr: FXP07.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP07 Cellular Flexible PCB, I-PEX MHF I , 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS | ISM, RFID | PCB Trace | T-Pad Flex | 0 dBi, 1 dBi, 1 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | POS Devices | 41 mm | 24 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 915Mhz Screw Mnt CFD-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 851 MHz | 1.575 GHz | 32 dB | 50 Ohms | Screw | MA.603 | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Three Stage | 1.57142 GHz | 1.57942 GHz | Galileo, GPS | Patch | Active | 4 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMA | SMA Male | 1.57542 GHz | GPS L1/Galileo E1 | 25 mm | 25 mm | 4 mm | RG-174 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.574397 GHz | 1.576443 GHz | GPS | Active | 20 dB | 15 MHz | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | SMA Male | 1.57542 GHz | 45 mm | 45 mm | 14.5 mm | IP67 | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 5.15 GHz | 5.9 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | ISM, U-NII | Chip | Ceramic | 3.4 dBi | 750 MHz | 50 Ohms | 2 | 50 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.45 GHz | USB Dongles, Video Transmission, WHDMI PCMCIA Cards, Wearables, Smart Healthcare | 3.2 mm | 1.6 mm | 0.5 mm | CA | Reel | ||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SpartanScrew Mnt 3in1 4.5-4.9GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.5 GHz | 4.9 GHz | 1 Band |