Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | BEIDOU, Galileo, GLONASS, GPS, IRNSS | - 40 C | + 85 C | Adhesive Mount | Connector | ||||||||||||||||||||||||||||||
Mfr: CM.05.101H21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas In Building 132-174MHz Ceiling Mount Antenna for Public Safety | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 4G/5G, Cellular (NBIoT, LTE) | Blade, Hinged | Tilt/Swivel | Adhesive Mount | Connector | SMA - Male | ||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | TGC-200 x 2 | Pantheon | ||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 1.575 GHz | 1.61 GHz | 698MHz to 960MHz/1710MHz to 2690MHz | Puck | 3 dBic | Adhesive Mount | SMA Male | 68 mm | 63 mm | 12 mm | IP67 | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Embedded Active Antenna | Patch | 2 Band | PCB Mount | Connector | RG-174 | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Flexible Whip Antenna | 2G/3G/4G, LTE | Connnector | SMA-Male | 750 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | |||||||||||||||||||||||||||||||
Mfr: ADFGP.60A.0150D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active All Band GNSS High Precision Antenna with 150mm RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | ||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GPS Modules | GPS, GLONASS, Galileo, BeiDou | - 40 C | + 85 C | Adhesive Mount | |||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | 1.575 GHz to 1.61 GHz | 40 mm | 38 mm | 10 mm | IP67 | 3m RG174 | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 6 GHz | Bluetooth | 50 Ohms | - 40 C | + 85 C | Linear | 2 Band | Adhesive Mount | Connector | I-PEX MHFI | 45 mm | 7 mm | 0.1 mm | 1.37 Coax | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: TGDC16010-SA02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium IoT Certus 9704, Embedded, Unfiltered, Passive, With SMA Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 20 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 44.6 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGDC16410-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium Short Burst Data (SBD), External, Unfiltered, Passive, With SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 50.1 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGGL02552-SA01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/E1 & L1/E5a, External, Filtered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 27.75 MHz, 30.69 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||
Mfr: AP.10B.07.0050B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 25DB PTCH ANT MOD 42MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 10 mm | 10 mm | 4 mm | Bulk | |||||||||||||||||||||||
Mfr: AP.17A.07.0040A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 15DB PTCH ANT MOD 40MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 15 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 17 mm | 17 mm | 6.3 mm | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 10 mm | 10 mm | 4.5 mm | Bulk | |||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS/GSM Glass Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | GSM | GPS | 32 dB | 10 MHz | 50 Ohms | 1 Band | GPS L1/Galileo E1 | 10.8 mm | Bulk | |||||||||||||||||||||||||
Mfr: FXP07.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP07 Cellular Flexible PCB, I-PEX MHF I , 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS | ISM, RFID | PCB Trace | T-Pad Flex | 0 dBi, 1 dBi, 1 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | POS Devices | 41 mm | 24 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 915Mhz Screw Mnt CFD-200 SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 851 MHz | 1.575 GHz | 32 dB | 50 Ohms | Screw | MA.603 | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Three Stage | 1.57142 GHz | 1.57942 GHz | Galileo, GPS | Patch | Active | 4 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMA | SMA Male | 1.57542 GHz | GPS L1/Galileo E1 | 25 mm | 25 mm | 4 mm | RG-174 | Bulk |