Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | RG-174, CFD-200 | Pantheon | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | T-Pad Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 53.34 mm | 37.3 mm | 0.24 mm | 75 mm Twisted Pair | FXR | Bulk | |||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | T-Pad Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 53.34 mm | 37.3 mm | 0.3 mm | 75 mm Twisted Pair | FXR | Bulk | |||||||||||||||||
Mfr: WSA.5800.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix WSA.5800 I-Bar 5.8GHz Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 4.9 GHz | 5.85 GHz | WiFi | Module | I-Bar | 1.54 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | WiFi | 105 mm | 30 mm | 7.7 mm | IP65 | RG-174 | Phoenix | Bulk | |||||||||||||
Mfr: MA672.A.CGH.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA672 3in1 Permanent Mount 5.0-5.8GHz 3xMIMO, 3M CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5 GHz | 5.8 GHz | Module | Dome | 4.48 dBi, 3.53 dBi, 4.84 dBi | 50 Ohms | 2, 2, 2 | - 40 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male | RP-SMA Male | IP67 | CFD-200 | Spartan | Bulk | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 5.1 dBi | 10 MHz | 50 Ohms | 2, 1.6:1 | - 40 C | + 85 C | 3 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, Cellular | IP67 | CFD-200, RG-174 | Spartan | Bulk | MA600.W.A301111.B305111.C305111 | ||||||||||||
Mfr: MA741.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 2G/3G/4G LTE MIMO CFD-200 SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | 50 Ohms | 2 Band | Screw | Connector | SMA Male | LTE MIMO | 108.8 mm | CFD-200 x 2 | Pantheon | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | I-Pad Flex | I-Bar Flex | 6 GHz | Connector | RP-SMA Male | 45 mm | 7 mm | 0.1 mm | RF1.37 | |||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.57 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | Satellite Applications | 25 mm | 25 mm | RF1.13 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GNSS Antenna | 1.164 GHz | 1.61 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Patch | Straight | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF | 50 mm | 50 mm | 16.8 mm | |||||||||||||||||||||
Not Available Online | Tray | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Poly Bags | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | Patch | Ceramic | 50 Ohms | - 40 C | + 85 C | Adhesive Mount | Connector | U.FL | Satellite Applications | 203 mm RF1.13 | ||||||||||||||||||||||||||
Mfr: MA145.A.LBC.018 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PERMANENT MOUNT COMBO ANTENNA | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Active Patch Antenna | Patch | PCB Mount | Connector | SMA Male | ||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Flexible Antenna | 698 MHz | 3 GHz | Connector | SMA | RG-174 | ||||||||||||||||||||||||||||||||
Mfr: TGDC16510-SA02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium IoT Certus 9704, External, Unfiltered, Passive, With SMA Connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 20 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||||
Mfr: TGDC26562-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium STL-PNT External, Unfiltered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Wide Band Flex Antenna | 700 MHz | 2.7 GHz | Flexible | Connector | Connector | IPEX, MHFI, U.FL | ||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: AP.10B.07.0050B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 25DB PTCH ANT MOD 42MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 25 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 10 mm | 10 mm | 4 mm | Bulk |