Taoglas - ADFGP.50A - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADFGP.50A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Embedded | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Stacked | 0.7 dBi, 1.6 dBi, 2.4 dBi, 3.4 dBi, 3.2 dBi | 50 Ohms | 2.0:1, 2.0:1, 2.0:1, 2.0:1, 2.0:1 | - 40 C | + 85 C | 5 Band | PCB Mount | Pin | U.FL | 1.17645 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | UAVs, Robotics, Transportation, Autonomous Vehicles, Agriculture, Navigation, RTK | 50 mm | 50 mm | 16.8 mm | RF1.13 | ADFGP.50A | Tray | ||||||||||||
Not Available Online | GNSS, GPS, GLONASS, Galileo, BEIDOU | Patch | Stacked | 50 Ohms | - 40 C | + 85 C | MIMO | PCB Mount | Pin | SMA-RA | RF1.13 | ADFGP.50A | ||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Embedded | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Stacked | 50 Ohms | PCB Mount | Pin | RP-SMA | RF1.13 | ADFGP.50A | ||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | MIMO | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Stacked | 50 Ohms | - 40 C | + 85 C | PCB Mount | Pin | 1000 mm | RF1.13 | ADFGP.50A |