NFR - Taoglas - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 13.56 MHz | NFC | Module | Panel | 50 Ohms | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | RJ45 Jack | 13.56 MHz | Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals | 75 mm | 75 mm | 28 mm | IP67 | RJ45 Ethernet | NFR | Bulk | |||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 13.56 MHz | NFC | Module | 50 Ohms | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | ACH Female | 13.56 MHz | Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals | 75 mm | 75 mm | 27.9 mm | IP67 | 1 M AWG28 | NFR | Bulk |