Olympian III - Taoglas - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | RG-174 | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | RG-174 | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male, RP-SMA Male | 70 mm | IP67 | RG-174, TGC-1.5DS | Olympian III | Bulk |