Taoglas - Ulusses - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AA.162.301111 TTI: AA.162.301111 Taoglas Availability: 0In StockAntennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Satellite Applications | 40.4 mm | 37.8 mm | 10 mm | IP67 | 3 M RG174 | Ulusses | Tray | |||||||||||
Mfr: AA.166.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3000mm RG-174 SMA(M) Ulysses Miniature Magnetic Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GNSS Antenna | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB | 50 Ohms | 5 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | 1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz | 40.4 mm | 37.8 mm | IP67 | RG174 | Ulusses | Bulk |