Taoglas - Venti - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP522.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP522 Wi-Fi including Wi-Fi 6 Flex PCB 2xMIMO 100mm 1.13mm, I-PEX MHF U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.5 dBi, 6.1 dbi, 8 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | HD Video Streaming, Communication Networks | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: FXP524.D.07.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP524 Wi-Fi Including Wi-Fi 6 Flex PCB 4xMIMO, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 2.1 dBi, 3.9 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | MIMO | 3 Band | Adhesive Mount | U.FL | U.FL | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.2 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: FXP543.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP543 2.4/5.8GHz Circular Flexible Antenna, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | PCB Trace | Flexible Round | 5.16 dBi, 3.4 dBi, 3.76 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | U.FL | U.FL | WiFi Hot Spot, Smart Lighting Control, Video Surveillance, Traffic Monitor | 0.15 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||||
Mfr: FXP534.D.07.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP534 5.8GHz Flex PCB 4xMIMO, 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 5.15 GHz | 5.8 GHz | PCB Trace | T-Bar Flex | 3.01 dBi, 5.74 dBi, 2.76 dBi, 4.25 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | MIMO | 1 Band | Adhesive Mount | U.FL | U.FL | HD Video Streaming, Mass Transit, Kiosk WiFi Hotspot | 48 mm | 15 mm | 0.15 mm | 1.37 mm Coax | Venti | Bulk |