Vortex - Taoglas - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGDC16010-SA02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium IoT Certus 9704, Embedded, Unfiltered, Passive, With SMA Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 20 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 44.6 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGDC16410-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium Short Burst Data (SBD), External, Unfiltered, Passive, With SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 50.1 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGGL02552-SA01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/E1 & L1/E5a, External, Filtered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 27.75 MHz, 30.69 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||
Mfr: TGDC16010-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium Short Burst Data (SBD), Embedded, Unfiltered, Passive, With SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 44.6 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGGL02052-SA01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/E1 & L1/E5a, Embedded, Filtered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 27.75 MHz, 30.69 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 | Connector | Connector | SMA Male | 50.77 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||
Mfr: TGDC26062-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium STL-PNT Embedded, Unfiltered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 50.72 mm | IP67 | Vortex | Bulk | |||||||||||||||||||||
Mfr: TGDC16510-SA02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium IoT Certus 9704, External, Unfiltered, Passive, With SMA Connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 20 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk | ||||||||||||||||||||||
Mfr: TGDC26562-SA00 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Iridium STL-PNT External, Unfiltered, Active, with SMA Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GPS, GNSS | 11 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 | Connector | Connector | SMA Male | 53.28 mm | IP67 | Vortex | Bulk |