• Wireless & RF Modules
  • Antennas

Taoglas - iDAS - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: iDAS.C.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
699 MHz
3.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Module
Dome
3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi
50 Ohms
50 W
- 40 C
+ 85 C
7 Band
Ceiling Mount
Connector
4.3 Mini-DIN Female
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz
Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes
38 mm
IP54
300 mm RG402
iDAS
Bulk
Datasheet
Mfr: iDAS.W.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas iDAS.W.001 MIMO LTE Wall Mount Panel Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
MIMO
699 MHz
2.69 GHz
Cellular (NBIoT, LTE)
Module
Panel
7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi
50 Ohms
50 W
- 40 C
+ 85 C
6 Band
Bracket Mount
Mini-DIN Female
4.3 Mini-DIN Female
4G LTE
308 mm
190 mm
72 mm
IP54
RG-402
iDAS