Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L9000101-01 TTI: ANT-2.4-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.6 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | MHF / U.FL | 2.45 GHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 105 mm | 216 mm RF1.32 | PW | Bulk | L9000101-01 | |||||||||
Mfr: 2042870100 TTI: 204287-0100 Molex Availability: 0In Stock2.400 On Order Expected 25-Feb-27 Antennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock2.400 On Order Expected 25-Feb-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | Reel | 2042870100 02042870100 | ||||||||||||||
Mfr: ANT-LTE-MON-SMA-L TTI: ANT-LTE-MON-SMA-L TE Connectivity / Linx Technologies Availability: 0In StockAntennas CELLULAR MULTIBAND TILT/SWIVEL | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi | 50 Ohms | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 | 10 W | - 40 C | + 130 C | 7 Band | Panel Mount | Connector | SMA Plug | 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 78.7 mm | 29 mm | MON | Bulk | ||||||||||||
Mfr: L000670-80 TTI: L000670-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas L000670-01 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.175 GHz | 1.607 GHz | 2.7 dBi | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | SMA | 14 mm | 10.75 mm | 1 mm | Bulk | |||||||||||||||||||
Mfr: L000379-04 TTI: L000379-04 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Bulk | ||||||||||||||||||
Mfr: L9000369-01 TTI: ANT-GNFPC-SAHL1150UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 150 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000369-01 | |||||||||||||||||||
Mfr: L9000370-01 TTI: ANT-GNFPC-SAHL150M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 50 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000370-01 | |||||||||||||||||||
Mfr: L000558-05 TTI: L000558-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 100mm, MHF4, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000641-01 TTI: L000641-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC COIL ANT, SMT, 13.56MHZ | 0In Stock | RFID/NFC Antennas | PCB Antennas | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | 7.8 mm | 7 mm | 5 mm | Reel | ||||||||||||||||||||||||||
Mfr: L000528-01 TTI: L000528-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP, 50mm, MHF, LPWAN 915MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | - 1.6 dBi | 50 Ohms | 4.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000551-01 TTI: L000551-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000558-01 TTI: L000558-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 150 MHz | 870 MHz | Whip | 3.8 dBi | 50 Ohms | 3:1 | 60 W | - 40 C | + 85 C | 5 Band | Stud | Connector | SMA Male | IP67 | RG-174 | FP20 | Bulk | ||||||||||||||||||||
Mfr: ANT-W63-MON-RPS TTI: ANT-W63-MON-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA MON WIFI6/6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Tilt/Swivel | 4.2 dBi | 50 Ohms | 2.4 | 5 W | - 40 C | + 130 C | 3 Band | Panel Mount | Connector | RP-SMA Plug | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 72 mm | 29.4 mm | MON | Bulk | ||||||||||
Mfr: ANT-GNCP-C106L160 TTI: ANT-GNCP-C106L160 TE Connectivity / Linx Technologies Availability: 0In StockAntennas GNSS MULTIBAND RADIATING PATCH | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.561 GHz | 1.602 GHz | GLONASS, GPS | 26.4 dBi | 50 Ohms | 3.2 | - 40 C | + 85 C | Patch | 3 Band | Connector | MHF1, U.FL | 10 mm | 10 mm | 6 mm | 1.13 mm Coax | GNCP | Bulk | ||||||||||||||||||
Mfr: L000573-09 TTI: L000573-09 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, 800 | 0In Stock | Antenna Accessories | FPL pro | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: L000575-01 TTI: L000575-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA INTERNAL PW-LPN TYPE #6 SCREW | 0In Stock | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Screw | 61.9 mm | Bulk | |||||||||||||||||||||||
Mfr: L001035-01 TTI: L001035-01 TE Connectivity Availability: 0In StockAntennas Antenna 868/915 LPWA SMA GOLD | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 863 MHz | 920 MHz | 1.2 dBi | 50 Ohms | 1.9:1 | 10 W | - 30 C | + 75 C | 1 Band | Chassis | Connector | SMA-M | 50.5 mm | Bulk | ||||||||||||||||||||||
Mfr: L000917-01 TTI: L000917-01 TE Connectivity Availability: 0In StockAntennas Antenna 2.45GHz WRT Monopole .5M RPS | 0In Stock | Outdoor Antennas | Monopole Antenna | 2.4 GHz | 2.5 GHz | WiFi | 2.7 dBi | 50 Ohms | 1.7 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | RG-174A | Bulk | ||||||||||||||||||||||
Mfr: L000434-07 TTI: L000434-07 TE Connectivity Availability: 0In StockAntennas FP40 ultra - 4 Port: 4 x Cellular - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | Bulk | |||||||||||||||||||||||||||
Mfr: L000550-01 TTI: L000550-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF, LPWAN 915HMz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | 1.5 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000642-01 TTI: L000642-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND | 0In Stock | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | 13.56 MHz | 31 mm | 26 mm | 0.28 mm | Reel | ||||||||||||||||||||||||||
Mfr: L000644-01 TTI: L000644-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT | 0In Stock | PCB Antennas | NFC Antenna | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | HRS Connector | 70 mm | 20 mm | 0.15 mm | 100mm Twisted Pair 28AWG | Reel | ||||||||||||||||||||||||
Mfr: L9000368-01 TTI: ANT-GNFPC-SAHL1100UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 100 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000368-01 | |||||||||||||||||||
Mfr: L000521-01 TTI: ANT-GNFPC-SHL1550M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 50 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000521-01 |