Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X1005249-LGA2SA10A2 TTI: X1005249-LGA2SA10A2 KYOCERA AVX Availability: 0In StockAntennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Square | 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi | 50 Ohms | 2.0:1, 5.0:1, 3.8:1, 2.3:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 55 mm | 55 mm | 20 mm | IPX5 | 1 M RG174, 1 M CFD200 | X1005249 | Box | |||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 0In StockAntennas 5G and LTE Antenna Lite, Hinged w/ Reverse Polar SMA Plug Male Conn., Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Bulk | 2203550011 02203550011 | |||||||||||||||||||||||||||
Mfr: 2084829100 TTI: 208482-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | 208482 | Bulk | 2084829100 02084829100 | ||||||||||||||
Mfr: L000322-01 TTI: L000322-01 TE Connectivity Availability: 0In StockAntennas 2-PORT - 2x 4G/5G ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 3 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Bulk | |||||||||||||||||||||||
Mfr: 2161960001 TTI: 216196-0001 Molex Antennas LoRa 868MHz High-Band External Antenna, 196mm Lg., w/ SMA Male Conn. | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Bulk | 2161960001 02161960001 | ||||||||||||||
Mfr: L9000128-01 TTI: ANT-8/9-FPC-UFL-100 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868 MHZ AND 915 MHZ RF FLEXIBL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 862 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow | RFID, IoT, ISM | PCB Trace | T-Bar Flex | - 3.2 dBi, - 3 dBi | 50 Ohms | 2, 1.6 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Plug | 868 MHz, 915 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM | 39 mm | 15 mm | 0.2 mm | 100 mm RF1.13 | FPC | Bulk | L9000128-01 | |||||||||
Mfr: FXP73.07.0100A TTI: FXP73.07.0100A Taoglas Availability: 0In StockAntennas Blue Diamond FXP73 2.4GHz Flex PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 2.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 2.45 GHz | Wireless Application | 47 mm | 7 mm | 0.1 mm | RF1.13 | Blue Diamond | Bulk | |||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Portable Radio Antennas | 82.7 mm | 25.85 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | 1 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz | Cellular Application | 40 mm | 5 mm | 6 mm | Warrior | Reel | |||||||||||||||
Mfr: ANT3216A063R2400A TTI: ANT3216A063R2400A Pulse Electronics Availability: 0In StockAntennas 1W, 2.45GHz, 3216 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 1.69 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.05 mm | 1.55 mm | 0.55 mm | ANT3216 | Reel | ||||||||||||
Mfr: ANT7020LL05R2400A TTI: ANT7020LL05R2400A Pulse Electronics Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2.62 dBi | 500 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | SMD/SMT | Solder | 2.45 GHz | 7 mm | 2 mm | 0.75 mm | ANT7020 | Reel | |||||||||||||||||
ABRACON Availability: 0In StockAntennas PCB ANTENNA 1575MHZ | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 3.3 dBic | 6 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.5605 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 4 mm | APAE | Box | |||||||||||||||
Mfr: TI.08.A.0111 TTI: TI.08.A.0111 Taoglas Availability: 0In StockAntennas TI.08.A 868MHz 0dBi Terminal Antenna SMA(M) | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight | - 1.7 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 168 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 869 MHz | Cellular (NBIoT, LTE) | GPS | Chip | Ceramic | - 3 dB, - 1.55 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 880 MHz | Satellite Tracking, Cellular Radio | 12 mm | 3 mm | 3 mm | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.39 GHz | 5.9 GHz | Bluetooth, BLE | 802.11 a/b/g/n/c, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4 dBi, 4.2 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | U.FL | 2.4425 GHz, 5.487 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 45 mm | 11.3 mm | 5.1 mm | 1000418 | Tray | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | - 1.3 dBi | 50 Ohms | 2:1 | 500 mW | 1 Band | PCB Mount | SMD/SMT | 2.4 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 3 mm | 1.5 mm | 1.08 mm | M310220 | Reel | |||||||||||||||
Mfr: 2081420001 TTI: 208142-0001 Molex Availability: 0In StockAntennas ISM 868/915MHz Ceramic Antenna, Low-Profile, SMT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel | 2081420001 02081420001 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.6 dBi, 5.1 dBi | 50 Ohms | 2.0:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4425 GHz, 5.4875 GHz, 5.8875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 16.1 mm | 17.95 mm | 10.55 mm | 1002298 | Reel | |||||||||||||
Mfr: 2119640001 TTI: 211964-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz Ceramic Loop SMT Antenna | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Loop | Chip | 2.1 dBi, 2.2 dBi, 2.7 dBi | 2 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 1.6 mm | 1.2 mm | 211964 | Reel | 2119640001 02119640001 | ||||||||||||||||
Mfr: ANT-868-HETH TTI: ANT-868-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ IOT ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Monopole | 862 MHz | 876 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Coil | 5.6 dBi | 50 Ohms | 2.2 | 15 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 25.4 mm | 15.3 mm | 8.9 mm | HE | Bulk | ||||||||||||
Mfr: 1462360151 TTI: 146236-0151 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 15mm by 0.27mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Tray | 1462360151 01462360151 | ||||||||||||||||||||
Mfr: 2135000500 TTI: 213500-0500 Molex Availability: 0In StockAntennas 2-in-1 LTE/GPS External Antenna, 75mm Diameter, 500mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | GPS | Module | Puck | 0.77 dBi, 0.77 dBi, 3.73 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 824 MHz, 1.575 GHz, 1.71 GHz | 75 mm | 500 mm Coax x 2 | 213500 | Bulk | 2135000500 02135000500 | ||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 940 MHz | IoT, ISM | Whip | Straight | 3.84 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | SMA (Male) | 915 MHz | Smart Metering | 203 mm | IP67 | RG178 | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 860 MHz | 880 MHz | IoT, ISM | Hinged | Right Angle, Straight | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | SMA (Male) | 868 MHz | Smart Metering | 203 mm | IP67 | RG-178 | Bulk | ||||||||||||||||||
Mfr: GW.05.0153 TTI: GW.05.0153 Taoglas Availability: 0In StockAntennas GW.05 2.4/5.8-7.125GHz Monopole Antenna RP-SMA(M) Hinged | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | C-Band | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2.8 dBi, 3.6 dBi, 4.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.35 GHz, 5.75 GHz, 5.85 GHz | Wireless Application, ISM Application | 62.33 mm | Bulk |