Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X9003088-3GDSMB TTI: X9003088-3GDSMB KYOCERA AVX Availability: 0In StockAntennas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 824 MHz | 2.17 GHz | - 1 dBi | 50 Ohms | 5.2:1 | - 20 C | + 60 C | SMA Male | Cellular | 49.5 mm | Bulk | |||||||||||||||||||||||||
Mfr: 2158680001 TTI: 215868-0001 Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Bulk | 2158680001 02158680001 | |||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||||||||||||
Mfr: L000321-01 TTI: L000321-01 TE Connectivity Availability: 0In StockAntennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA | 0In Stock | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 7 Band | Connector | SMA | RG174 | Bulk | ||||||||||||||||||||||||||||
Mfr: 2196110200 TTI: 219611-0200 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 200mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110200 02196110200 | ||||||||||||||||||||||
Mfr: 2196110300 TTI: 219611-0300 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 300mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 2.5 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110300 02196110300 | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Box | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||||||||||||
Mfr: 1461531100 TTI: 146153-1100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 01461531100 | ||||||||||||||||||||||||||||||||||
Mfr: APAKN1804-C2G-T TTI: APAKN1804-C2G-T ABRACON Availability: 0In StockAntennas PATCH ANTENNA GPS/GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.8 dBi, 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 18 mm | 18 mm | 4 mm | APAK | Tray | |||||||||||||||||
Mfr: 2067640150 TTI: 206764-0150 Molex Availability: 0In StockAntennas ISM 868/915MHz Dipole Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.1 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 150 mm Coax | 206764 | Tray | 02067640150 | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Reel | ||||||||||||||||||||
Mfr: ANT-DB1-LCD-RPS TTI: ANT-DB1-LCD-RPS TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
Mfr: ANT-LTE-MON-SMA TTI: ANT-LTE-MON-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 6-Band LTE Monopole Antenna, SMA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 698 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz | 50 Ohms | 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 | 15 W | - 40 C | + 130 C | 6 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 71.1 mm | 27.3 mm | MON | Bulk | |||||||||||
Mfr: 2065600150 TTI: 206560-0150 Molex Availability: 0In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.8 dBi, 0.9 dBi, 1.3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 206560 | Tray | |||||||||||||||||
Mfr: ANT-868-CHP-T TTI: ANT-868-CHP-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz Chip Ant. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 863 MHz | 873 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk | |||||||||||||||
Mfr: ANT-868-JJB-RA TTI: ANT-868-JJB-RA TE Connectivity / Linx Technologies Availability: 0In StockAntennas Perm Mnt Mini Ant. R Angle Post 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | - 1 dBi | 25 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Remote Control, Monitoring, Sensing Networks | 14.5 mm | JJB | Bulk | ||||||||||||||
Mfr: ANT-868-CW-RCS-SMA TTI: ANT-868-CW-RCS-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHZ RCS REDUCED HEIGHT | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 850 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Stubby Right Angle | 3.6 dBi | 30 MHz | 50 Ohms | 2 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 53.5 mm | 16.6 mm | Bulk | |||||||||||||
Mfr: 1052620003 TTI: 105262-0003 Molex Availability: 0In StockAntennas ISM 868/915MHz Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.2 dBi, 1.2 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 200 mm Coax | 105262 | Tray | |||||||||||||||
Mfr: ANT1818B00BT1516S TTI: ANT1818B00BT1516S Pulse Electronics Availability: 0In StockAntennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 1.89 dB, 2.59 dB | 7 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 1.575 GHz, 1.602 GHz | Navigation device | 18 mm | 18 mm | 4 mm | ANT1818 | Tray | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 4 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 6 mm | Reel | |||||||||||||||
Mfr: GW.05.0153 TTI: GW.05.0153 Taoglas Availability: 0In StockAntennas GW.05 2.4/5.8-7.125GHz Monopole Antenna RP-SMA(M) Hinged | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | C-Band | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2.8 dBi, 3.6 dBi, 4.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.35 GHz, 5.75 GHz, 5.85 GHz | Wireless Application, ISM Application | 62.33 mm | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||||
Mfr: 1462360101 TTI: 146236-0101 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 15mm by 25mm by 0.27mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | NFC | 15 mm | 25 mm | 0.27 mm | 146236 | Tray | 1462360101 01462360101 | ||||||||||||||||||||||
Mfr: 1462360111 TTI: 146236-0111 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 146236 | Tray | 1462360111 01462360111 |