Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-433-HETH TTI: ANT-433-HETH TE Connectivity / Linx Technologies Availability: 0In StockAntennas Through Hole 1/4 Wave Helical 433MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 418 MHz | 458 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Helical | Coil | 1.9 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 880 MHz | 1.88 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | Chip | Ceramic | 1.5 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 920 MHz, 1.795 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 10 mm | 3.2 mm | 2 mm | Reel | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GPS | Chip | Helix | 0.7 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 5 mm | 3 mm | 4 mm | 146235 | Reel | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Bulk | ||||||||||||||
Mfr: 2065600100 TTI: 206560-0100 Molex Antennas 1558MHz-1610MHz GNSS Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.9 dBi, 1 dBi, 1.37 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 206560 | Tray | |||||||||||||||||
Mfr: 1461531300 TTI: 146153-1300 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 01461531300 | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | Reel | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2.0:1, 2.2:1, 2.0:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 30 mm | 7 mm | 0.78 mm | 200 mm RF1.13 | Reel | |||||||||||||
Mfr: ANT-DB1-LCD-SMA TTI: ANT-DB1-LCD-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4/5.8GHz Dipole Swivel Antenna SMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Tilt/Swivel | - 0.6 dBi, - 1.5 dBi, - 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | 2 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.8 GHz | Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII | 83.1 mm | LCD | Bulk | ||||||||||||
Mfr: ANT-LTE-WS-SMA TTI: ANT-LTE-WS-SMA TE Connectivity / Linx Technologies Antennas LTE Blade Dipole Swivel Antenna SMA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Whip | Blade Tilt / Swivel | - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 2.0:1, 2.5:1 | 5 W | - 20 C | + 65 C | 4 Band | Panel Mount | Connector | SMA Male | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 136.3 mm | LTE | Bulk | ||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 2.5 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | ISM Applications, Sensors, Remote Controls, Security, IoT Devices | 14 mm | 3 mm | 3 mm | SMD Helical | Tray | |||||||||||||
Mfr: L000322-02 TTI: L000322-02 TE Connectivity Availability: 0In StockAntennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 4 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Bulk | |||||||||||||||||||||||
Mfr: 2196110150 TTI: 219611-0150 Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 150mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110150 02196110150 | ||||||||||||||||||||||
Mfr: 9003034F0-AC10L0100 TTI: 9003034F0-AC10L0100 KYOCERA AVX Availability: 0In StockAntennas Antenna w/MHF4 conne ctor 100 mm cable Mk | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 2.11 GHz | 5 GHz | 4.3 dBi | 50 Ohms | Multi Band | Adhesive | Cable | MHF1 | 28 mm | 15 mm | 0.2 mm | 1.13 mm | Bulk | |||||||||||||||||||||||
Mfr: X9003019-W3DSMB TTI: X9003019-W3DSMB KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 Externa l Whip Hinged anten | 0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.1 dBi, 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Bulk | |||||||||||||
Not Available Online | PCB Antennas | Ceramic | 2.4 GHz | 8.5 GHz | Bluetooth, BLE | WiFi | UWB | 3 dB | 50 Ohms | 2.1:1, 7:1 | 500 mW | - 55 C | + 125 C | 3 Band | PCB Mount | SMD/SMT | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Ceramic Patch Antenna | 863 MHz | 870 MHz | 0.1 dBi | 50 Ohms | 2.2:1 | 2 W | Adhesive | SMD/SMT | Embedded Design, M2M | 36 mm | 36 mm | 6 mm | Tray | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 869 MHz | 894 MHz | Helical | Chip | PCB Mount | SMD/SMT | Reel | ||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | |||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 160 mm | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Antenna | 5 GHz | ISM | 18 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | 152.4 mm | 152.4 mm | IP55 | RAD | RAD-ISM-5000-ANT-PAR-18-N RADISM5000ANTPAR18N | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight Right Angle | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Applications, ISM Applications, Metering, Security, M2M | 128.05 mm | IP65 | W50xx | Bulk | ||||||||||||||
Mfr: TLS.90.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave 868/915MHz Robust Permanent Mount External Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 850 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Female | 868 MHz, 880 MHz, 902 MHz, 915 MHz | Public Safety, Smart Meters, Mesh Networks, Transportation | 79.45 mm | IP67, IP69K | 2 M TGC200 | Shockwave | Bulk |