Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3538E0200 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 824-2170MHz Penta MMCX PWB Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | 0.53 dBi, 4.18 dBi, 4.06 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 200 mm RF1.13 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.93 GHz | Chip | Ceramic | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 10 mm | 2 mm | Bulk | |||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ILC_IB-PLSET ILCIBPLSET | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: W3538B0200 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 824-2170MHz Penta U.FL PWB Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | 0.53 dBi, 4.18 dBi, 4.06 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 200 mm RF1.13 | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 380 MHz | 500 MHz | Radio | Whip | Stubby | 2 dBi | 15 MHz, 20 MHz, 25 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 440 MHz | TETRA Radios, Emergency Services, Public Safety | 54.6 mm | APAM | Bulk | ||||||||||||||||
Mfr: GW.05.0ZZ23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | - 40 C | + 85 C | Monopole | 3 Band | SMB Female | 69.6 mm | Bulk | ||||||||||||||||||||||||||
Mfr: 1001932PT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Ceramic | 1.176 GHz | 1.584 GHz | Square | Square | 0.4 dBi, 3.3 dBi | 50 Ohms | 1 Band | Adhesive Mount | Solder | Telematics, Autonomous Vehicles | 25 mm | 25 mm | 4.16 mm | Bulk | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Swivel | 617 MHz | 7.125 GHz | WiFi | Blade | 0.9 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Screw | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||||||
Mfr: FTRA6171M6PWN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,617-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Bulk | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.2 GHz | 8.2 GHz | IoT, UWB | Chip | 2 GHz | 50 Ohms | 2.0 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 7.22 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 3.2 mm | 1.6 mm | 1.2 mm | ACG | Reel | ||||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.3 GHz | 7.2 GHz | IoT, UWB | Chip | 4 GHz | 50 Ohms | 3.5 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 5.3 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 8 mm | 6 mm | 1.2 mm | ACG | Reel | ||||||||||||||||||
Mfr: DBA6171C1-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | Bulk | ||||||||||||||||
Mfr: MA995.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 Antenna with Multiband L1/L5 GNSS and 8 5G/4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | ||||||||||||||||||||||||||
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | |||||||||||||||||||||
Mfr: APKD1507G2-0100S TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.59806 GHz | 1.608 GHz | 21 dB | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-1 | 15 mm | 15 mm | APK | Tray | |||||||||||||||||||||
Mfr: 1005193-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Vertical SMA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005193 | Bulk | ||||||||||||||
Mfr: X9001248-4GMSMB1000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 4G/Cell Magnet Mount External 1m RG-174 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G, Cellular (NBIoT, LTE) | Whip | Straight with Base | - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.61 GHz, 1.94 GHz | Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M | 112 mm | IP65 | 1 M RG174U | X9001248 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 100 mm RF1.13 | |||||||||||||
Mfr: 1001932FT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 150 mm RF1.13 | 1001932FT | Bulk |