AEAC - Antennas
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Module | Square | 5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.581549 GHz | M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey | 50 mm | 50 mm | 18 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | GSM | GPS | WiFi | IoT | Module | Square | 2 dBic, 2 dBi, 3 dBi | 2.4 GHz | 50 Ohms | 1.5, 2, 2 | - 40 C | + 85 C | 4 Band | Magnetic Mount | Connector | SMA Male | 892 MHz, 1.57542 GHz, 1.94 GHz | Telematics, M2M, Smart Meter, Transportation, Remote Monitoring | 59.2 mm | 52.5 mm | 15 mm | RG-174 x 3 | AEAC | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | Cellular (NBIoT, LTE) | GPS | AEAC | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.32 GHz | 2.345 GHz | 3 dBi | 25 MHz | 0 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA | 35.8 mm | 15.1 mm | IP67 | RG-174 | AEAC | Bulk | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 166 MHz | 172 MHz | LPWA, LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 8 MHz | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 169 MHz | ISM Applications, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture, Environment, Consumer Tracking | 254 mm | AEAC | Bulk | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Active Antenna | 2.32 GHz | 2.345 GHz | SDARS | Module | Square | 3 dBic | 25 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 2.3325 GHz | SDARS, Satellite Radios, Digital Radio Service | 45.2 mm | 35.8 mm | 15.1 mm | IP67 | 3 M RG174 | AEAC | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.581549 GHz | Telematics, M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Agriculture, Instrumentation, Survey | 50 mm | 50 mm | 18 mm | IP67 | 3 M RG174 | AEAC | Bulk |
- 1
- 2