Phantom - Antennas
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Mfr: TRAB24003NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400-2500MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | NMO Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 2.75 in | Phantom | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Mfr: TRA24003NP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,2400-2500MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 480 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Mfr: TRA806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | Phantom | |||||||||||||||||||||||||||||||||
Mfr: TRAB24/49003P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400/4900MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | NMO Connector | 925 MHz | Wireless Applications | 69.85 mm | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Mfr: TRA6927M3NBN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | NMO Mount | Connector | NMO Connector | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 425 MHz | 1 Band | Phantom | |||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 6 GHz | 5G | WLAN | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 5.4 GHz | Wireless Applications | 2.7 in | IP67 | Phantom | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Phantom | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 866 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | |||||||||||||||
Mfr: TRA24/49003P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400/4900MHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 4.9 GHz | 2 Band | Phantom | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz | Wireless Applications | 2.75 in | Phantom | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 6 GHz | 1 Band | Phantom |