Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 3 Element | 9.1 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 51 cm | YS | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.95 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | PCB Board | 3 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Gateways, MIMO, ISM, IoT, Security, Telematics | 19.8 mm | 18 mm | 1.6 mm | Tray | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 863 MHz | 928 MHz | ISM | Chip | Ceramic | 2.56 dBi | 50 Ohms | 2.6:1 | 500 mW | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 6 mm | 2 mm | 1.08 mm | M620720 | Reel | ||||||||||||||||
Mfr: ANT1204LL16R0870A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1204 870MHz Ceramic Chip | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Ceramic | 870 MHz | 1.05 dB | 15 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 870 MHz | 12 mm | 4 mm | 1.2 mm | ANT1204 | Reel | |||||||||||||||||||
Mfr: A.80.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.2276 GHz | 1.57842 GHz | BEIDOU, Galileo, GPS | Module | Dome | 1.21 dBi, 3.99 dBi | 10 MHz | 50 Ohms | 2 | - 20 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.353 GHz | Satellite Applications | 25.4 mm | IP67 | RG174 | Sure | Bulk | ||||||||||||
Mfr: FXP524.D.07.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP524 Wi-Fi Including Wi-Fi 6 Flex PCB 4xMIMO, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 2.1 dBi, 3.9 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | MIMO | 3 Band | Adhesive Mount | U.FL | U.FL | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.2 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.617 GHz | 1.625 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 4 dBic | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.621 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.6 dBi, 5.1 dBi | 50 Ohms | 2.0:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4425 GHz, 5.4875 GHz, 5.8875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 15.6 mm | 16.1 mm | 10.55 mm | 1002295 | Reel | ||||||||||||
Mfr: MGA1.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MGA1.101111 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Whip | Straight with Base | - 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Mobile Networks, Automotive, Smart Meter, Medical, Smart City | 82.8 mm | 30 mm | 7.8 mm | RG174 | Bulk | ||||||||||||||
Mfr: TD.10.5113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.85 GHz | 5.925 GHz | 5G NR, Cellular (NBIoT, LTE), DSRC | 802.11, WLAN, WiFi 6E | Whip | Tilt/Swivel | 5.88 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.9 GHz | C-V2X, V2V, V2X, Wireless Communication | 169 mm | 13 mm | Triton | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 802.11, WLAN | UWB, Channel | - 40 C | + 85 C | AccuraUWB | Reel | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | |||||||||||||
Mfr: W3929B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Int 0.617-3.9GHz I-PEXMHF | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | 2.14 dB | 50 Ohms | 2.1:1 | 100 W | 1 Band | Connector | SMA Male | 31 mm | RG-58 | Bulk | |||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 5 dBic | 50 Ohms | 2.0:1 | 1 Band | NMO Mount | Connector | NMO | 1.57542 GHz | 1.3 mm | Bulk | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 470 MHz | 490 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 174 MHz | UHF | Tray | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 157 MHz | LMR, Public Safety, M2M | 482.6 mm | Bulk | ||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 430 MHz | 435 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | Whip | Tilt/Swivel | - 4 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications | 108 mm | IP40 | Tray | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 170 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 508 in | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 475 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 31 dBi | 50 Ohms | 2:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Telematics, Transportation, Remote Monitoring | 202.23 mm | 68.23 mm | 14 mm | IP67 | 3 M RG174, 3 M TGC200 x 2 | GuardianX | Bulk | |||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Module | Dome | 5 dBic | 50 Ohms | 1.5, 2 (LNA) | - 40 C | + 85 C | 1 Band | Screw | Connector | TNC Female | IP67 | Bulk | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | RFID | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control | 30 mm | 26.5 mm | 0.6 mm | RF 1.13 mm | Tray |