Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | 7.01 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-M | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||||
Mfr: L000971-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 915MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 902 MHz | 928 MHz | Chip | 0.5 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Mfr: AANI-PP-0228-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Reel | |||||||||||||||||
Mfr: AANI-PP-0229 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | Patch | 5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | 25 mm | 25 mm | 8 mm | AANI-PP | Tray | |||||||||||||||||
Mfr: SKF490758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 470 MHz | 1.602 GHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 5 Band | Direct Mount | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | RG-58 | SKF | Bulk | |||||||||||||||||
Mfr: SKF5G72311DMW400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | WiFi | 3 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||||
Mfr: AANI-AP-0251-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Low Axial-Ratio GNSS L1 Active Patch Antenna | 0In Stock | Indoor Antennas | Internal | 1559 MHz | 1606 MHz | GNSS | Patch | Patch | 3.7 dBic | 50 Ohms | 2.0:1 | - 40 C | + 85 C | Patch | Adhesive Mount, Screw Mount | Connector | MHF1 | 32 mm | 32 mm | 8.8 mm | 1.13 mm | AANI-AP | Reel | |||||||||||||||
Mfr: L001356-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSS, 200mm, MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 7.2 dBi | 50 Ohms | 1.6:1 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Connector | MHF.4L | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 67.6 mm | 67.6 mm | 17.2 mm | COAX 1.13 | ||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Mfr: L001066-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 380-450MHz Baton, 2.5dBi, 600mm | 0In Stock | Outdoor Antennas | 380 MHz | 450 MHz | Fiberglass | 2.5 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 4.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 2 Band | Panel Mount | Screw | N-Female | IP67 | Bulk | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | 0.4 dBi, 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Autonomous Vehicles, Asset Tracking and Security | 20 mm | 20 mm | 8 mm | Tray | |||||||||||||||||||||
Mfr: MA2332.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Covert Triband Transparent Film Antenna | 7 MHz | 800 MHz | 2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | Recreational Vehicles, Motorcycles | 562.35 mm | 70 mm | 16.7 mm | RG-316 | Bulk | ||||||||||||||||||
Mfr: MA2336.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2336.A 6-in-1 GNSS, 2x Wideband Cellular MIMO, 2x Dual-Band Wi-Fi MIMO, and AM/FM Headliner Adhesive Antenna with 215m RG-174 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Headliner Adhesive Antenna | 617 MHz | 5.85 GHz | 2.49 dBi, 3.54 dBi, 3.33 dBi, 3.27 dBi, 4.85 dBi, 4.77 dBi, 2.24 dBi, 4.87 dBi, 4.83 dBi, 5.17 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Adhesive | Connector | FAKRA | OEM Automotive, Recreational Vehicles | 553 mm | 70 mm | 16.7 mm | RG-174 | Bulk | ||||||||||||||||||
0In Stock | PCB Antennas | PCB Mount | SMD/SMT | Reel | ||||||||||||||||||||||||||||||||||
Mfr: DSC31111DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS/LTE WiFi Direct Mount 50Ohms | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 6 GHz | 6.5 dBi, 30 dB | 50 Ohms | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||||
Mfr: AGVLB208.A.07.0100AO TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVLB208.A Active Multi-Band GNSS (L1/L5) 2 Stage LNA 20 x 18.5 x 12 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 30.3 dB, 28.9 dB | 50 Ohms | 2:1, 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHFI | Drones, UAVs, Robotics | 20 mm | 20 mm | 11.9 mm | 1.13 Micro Coax | Tray | |||||||||||||||
Mfr: FXP301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP301 2-in-1 GNSS and Cellular Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 105 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: FXUB1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXUB1910 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Horizontal Feed 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | Flex PCB ADSB Antenna | 973 MHz | 1.095 GHz | 1.07 dBi, 1.31 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices | 80 mm | 12 mm | 0.24 mm | 1.37 Coaxial | Bulk | ||||||||||||||||||
Mfr: PC1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC1910 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Horizontal Feed with 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | ADSB Antenna | 973 MHz | 1.095 GHz | 1.11 dBi, 1.71 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions | 80 mm | 12 mm | 0.86 mm | 1.37 Coaxial | Bulk | ||||||||||||||||||
Mfr: FW.19.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F Triband (150-174/430-520/700-900 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.M6.F ISM/LoRa (700-930 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 700 MHz | 900 MHz | Whip | Straight | 1.72 dBi | 50 Ohms | 10 W | - 40 C | + 80 C | 1 Band | Connector | Connector | M6 Female | Private Mobile Radio, Land Mobile Radio | 65.8 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: PC301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC301 2-in-1 GNSS and Cellular FR4 PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | 1.39 dBi, 2.73 dBi, 3.70 dBi, 1.54 dBi, 3.45 dBi, 4.47 dBi, 4.60 dBi, 3.56 dBi, 5.09 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | Asset tracking, Telematics | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.98 GHz | 2.2 GHz | 2.16 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Reel |