Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
Mfr: AA.181.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.561 GHz | 1.602 GHz | GPS, GLONASS | Module | 32.65 dB, 31.39 dB, 30.05 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Fleet Management, Vehicle Tracking | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | |||||||||||||
Mfr: TI.89.B.2111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Terminal Antenna | 860 MHz | 930 MHz | Whip | Straight | 2.07 dBi, 1.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 2 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Industrial IoT, LoRaWAN Gateways | 180 mm | IP67 | Bulk | ||||||||||||||||
Mfr: CMA100.A.BIVW.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 4-in-1 C-Band Ceiling Mount Antenna | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: FXP890.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 860-928MHz ISM/LoRA Compact Flexible PCB Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM, LoRA | 50 Ohms | 10 W | - 40 C | + 85 C | 62.2 mm | 20 mm | 1.6 mm | Bulk | |||||||||||||||||||||||||||
Mfr: A.120.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt Low Profile Active GNSS L1/L2/L5 Screwmount Antenna 1m SMA(M) RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | External | 1.17645 GHz | 1.602 GHz | GNSS, GPS, GLONASS | 30.7 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 10 Band | Screw | Connector | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 26 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Mfr: L001269-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | WiFi | D2D | ||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 2.7 dBi | 50 Ohms | 1.4:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | 5 mm | 2 mm | 2 mm | AANI-CH | Reel | |||||||||||||||||||||
Mfr: AANI-CH-0070-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 2.8 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | Solder | SMA | 1 mm | 0.5 mm | 0.4 mm | AANI-CH | Reel | |||||||||||||||||
0In Stock | Outdoor Antennas | 423 MHz | 443 MHz | Whip | - 0.5 dB | 50 Ohms | 3:1 | - 30 C | + 75 C | 1 Band | Chassis Mount | Connector | SMA Female | 50 mm | Bulk | ||||||||||||||||||||||||
Mfr: AANE-WH-0148-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 5.3 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: AHP5354A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/L5 Active Patch 2 Stage LNA 35*35*4mm 100mm 1.37 I-PEX MHFI(U.FL) | Not Available Online | PCB Antennas | Directional Antenna | 1.166 GHz | 1.61 GHz | GPS, GNSS | Patch | - 2.61 dBi, - 2.83 dBi, - 3.8 dBi, - 5.41 dBi | 50 Ohms | 1:1, 2:1 | - 40 C | + 85 C | 4 Band | PCB Mount | U.FL | 70 mm | 70 mm | 9.3 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||
Mfr: L001359-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, TRI, GNSS, PASSIVE, ADHESIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 5.3 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive | Solder | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 40 mm | 40 mm | 14.5 mm | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Wi-Fi Antenna | 2400 MHz | 7125 MHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | 802.15.4 (ANT, Thread, Zigbee) | Stamped Metal | External | 4 dBi, 3.9 dBi, 1.4 dBi | 50 Ohms | 2.2:1, 3.1 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Cable | MHF | 2.4 GHz, 5 GHz, 6 GHz | Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices | 46 mm | 39 mm | 11.2 mm | IP67 | 1.13 Coaxial | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Stubby | 2 dBi | 83.5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX | 2.44175 GHz | Network Devices, Set top Boxes, Wireless Communication System | 49.3 mm | 16.2 mm | RG178 | AEAC | Bulk | |||||||||||
Mfr: W3P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Antennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W3 Family | Bulk | ||||||||||||||||
Mfr: MA950.A.LBICG.005.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 4 | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 118 MHz | 970 MHz | Whip | QW | QWFT120-L | |||||||||||||||||||||||||||||||||
Mfr: S9028PCR96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,96in,RTNM | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 10.2 in | 10.2 in | 1.32 in | IP54 | Pigtail | S9028PCL/PCR | ||||||||||||
0In Stock | RFID/NFC Antennas | 13.56 MHz | NFC | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 740 MHz | 960 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: GPSMOD1333 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray |