Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | |||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 1.2 dBi, 2.5 dBi, 5.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz | Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT | 229 mm | 34.25 mm | 8.96 mm | IP65 | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.225677 GHz | 1.576443 GHz | Galileo, GPS | Patch | Stacked | 3.57 dBi, 2.73 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHFHT | 1.2276 GHz, 1.57542 GHz | UAVs, Robotics, E-Mobility, E-Scooters, Precision Agriculture, Navigation | 35 mm | 35 mm | 11 mm | 100 mm RF1.13 | AGPSF36C | Tray | ||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.44 dBi, 1.72 dBi, 1.67 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Wearables, Transportation | 25.1 mm | 25.1 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 3.7 GHz | 7 GHz | WiFi | Log Periodic | Horn | 16 dBi, 17 dBi | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 2 Band | Bracket Mount | N-type Female | N Type Female | UWB | 252 mm | 200 mm | 150 mm | CMR-187 | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | Embedded | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | 802.11, WiFi | Loop | Ceramic | 1.25 dBi, 2.17 dBi | 100 MHz, 1332 MHz | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 3.2 mm | 1.6 mm | Bulk | |||||||||||||||||
Mfr: G35.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz | Smart City, Smart Lighting, Connected Enterprise, Digital Signage | 17.4 mm | IP67 | TGC-200 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 791 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | Round | 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | Embedded | 8 Band | PCB Mount | SMD/SMT | SMA Male | 5G, 4G | 32 mm | 16 mm | 1.6 mm | Reel | |||||||||||||||
Mfr: WM.24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.24.A Cyclops 2.4GHz Wall Mount Flexible Whip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight with Base | 2.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 2.45 GHz | Remote Monitoring, Connected Enterprise, Agriculture, Security | 307 mm | IP65 | 3 M CFD200 | Bulk | |||||||||||
Mfr: WM.86.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.86.A.305111 2.5dBi Cyclops 868MHz Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 850 MHz | 890 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight with Base | 3.47 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 868 MHz | Remote Monitoring, Connected Enterprise, Mesh Networks | 307 mm | IP65 | 3 M CFD200 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 791 MHz | 2.17 GHz | Cellular (NBIoT, LTE), Cat-M1 | Chip | Rectangular | 0.6 dBi, 2.3 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz, 1.94 GHz | Connected Devices, High and Low Bands, Sensors | 20 mm | 7 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: 1005190F0-AA70L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm side C able MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF | 7.5 GHz | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | 100 mm RF1.37 | 1005190F0 | Bulk | ||||||||||||
Mfr: 1001932PT-AC10L0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Tunable WiFi 6E/BT P CB 100mm Cable MHF4L | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932PT | Bulk | |||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 433 MHz | IoT, ISM | Whip | Stubby Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 125 C | 1 Band | Panel Mount | Connector | SMA Male | Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical | 53.4 mm | AEAC | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | 2.1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | - 3 dBi, - 5.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 1.3 dBi, - 1.6 dBi, - 1.9 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 8 mm | 1 mm | 115 mm RF1.13 | ||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi | 50 Ohms | 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 | 10 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 3, 17 ft RG174 | Gar | |||||||
Mfr: 1002289F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 200mm Cble | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | 1002289 | Bulk | ||||||||||||||
Mfr: DSGP.1575.15.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 2.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation | 15 mm | 15 mm | 4 mm | DSGP157515 | Reel | |||||||||||||||
Mfr: TG.22.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Stubby Right Angle | 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 44.8 mm | 17 mm | Bulk | ||||||||||||||
Mfr: PC30.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC30 3G/2G Cellular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 824 MHz | 2.17 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 2 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 74.7 mm | 8.2 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: FXP14.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas HEXABND GSM ANT 100M 0.81 MHF 4(HSC) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 2.1 GHz | GSM | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | IPEX MHFIV | IPEX MHFIV | GSM | 70 mm | 20 mm | 0.1 mm | 0.81 mm Coax | Bulk | ||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | N Female | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 |