Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Indoor Antennas | High Performance | 29.8 dB, 31.2 dB, 31.7 dB | 50 Ohms | 3:1 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.603 GHz | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: MA8005.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M) | Not Available Online | Indoor Antennas | 1.164 GHz | 1.61 GHz | GPS, GLONASS | 2.49 dBi, 3.38 dBi, 3.93 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Screw | SMA | 350 mm | 70 mm | 35 mm | IP69K | RG-174 | Bulk | ||||||||||||||||||||
0In Stock | Outdoor Antennas | External Puck Antenna | 863 MHz | 2.5 GHz | Bluetooth | WiFi | 2.1 dBi | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 3 Band | Screw | SMA Male | 14.5 mm | IP67 | RG-58 | AANE | Bulk | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch Antenna | 1.525 GHz | 1.626 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Module | Square | 5.92 dBi, 5.93 dBi, 5.97 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Solder | Aerospace, UAV, Robotics | 45 mm | 45 mm | 7 mm | Tray | ||||||||||||||||||
Mfr: FW.38.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.38.M6.F.W ISM/LoRa (380-400 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 380 MHz | 400 MHz | Whip | Straight | - 40 C | + 85 C | 1 Band | Connector | Connector | M6 | Private Mobile Radio System, Military and Defense communication Gear | 164 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: PC303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC303 3-in-1 GNSS, Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI | Not Available Online | Multiprotocol Antennas | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | 1.27 dBi, 2.58 dBi, 3.74 dBi, 2.31 dBi, 3.82 dBi, .54 dBi, 4.41 dBi, 3.14 dBi, 5.76 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | PCB Mount | Connector | I-PEX MHFI | Asset tracking, Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Cable | Bulk | |||||||||||||||
Mfr: AANI-FB-0086-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANE-WH-0150-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0100I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 2.56 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | Indoor Antennas | 1.17645 GHz | 1.603 GHz | Patch | 2.61 dBi | 50 Ohms | - 40 C | + 105 C | 4 Band | Adhesive Mount | Pin | 25 mm | 25 mm | 6 mm | Tray | |||||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 5.28 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | ||||||||||||||||||||||
Not Available Online | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | 3.68 dBi | 50 Ohms | - 40 C | + 105 C | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||||
Mfr: TI.43.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna with SMA(M) Connector | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: MA184.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian VI MA184.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Screwmount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO Screw Mount Antenna | 617 MHz | 5.925 GHz | GPS, GLONASS | 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi | 50 Ohms | 3:1, 2:1, 1.5:1, 2:1 | 10 W | - 40 C | + 85 C | Screw | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial IoT Gateways | 70 mm | IP67 | RG-174LL | Bulk | ||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: 1-2108858-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm, Wi-Fi 6E TripleBand | 0In Stock | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic Substrate Loop Antenna | 2.4 GHz | 2.5 GHz | 0.24 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | Handheld Devices, Security Systems | 1.6 mm | 0.8 mm | 0.4 mm | Reel | ||||||||||||||||||||
Mfr: AANI-CH-0133-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0136-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 UWB Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | -40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: W7P35X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk |