Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 3.3 GHz | 3.8 GHz | Cellular (NBIoT, LTE) | 802.11, WiMAX | Parabolic | Dish | 29 dBi | 50 Ohms | 1.5:1, 1.7:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.5 GHz | OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication | IP67 | HD | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE) | Whip | Straight | 5.5 dBi | 50 Ohms | 1.5 | 1 Band | Panel Mount | Connector | N Female | 900 MHz | 16 in | ||||||||||||||||||||||
Mfr: FG821/18503 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DFG,821/1850MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.85 GHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 0 dBi, 3 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 858 MHz, 1.9 GHz | Public Safety Agencies, Commercial Organization, Military | 14 in | FG | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 440 MHz | Mobile Antennas | 16.5 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 48.3 cm | QW | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 865 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | - 45 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 905 MHz, 910 MHz | 2600 mm | 45.72 cm Coax | OD9 | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Mfr: YF45018-61NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 450 MHz | 490 MHz | Connector | N Female | |||||||||||||||||||||||||||||||
Mfr: S9025PRRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,fixed,RTN M | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 5.5 dBi | 50 Ohms | 1.5:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Female | 915 MHz | Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt | 5.2 in | 5.2 in | 0.71 in | IP67 | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 836 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 896 MHz | 940 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 918 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | Yagi | |||||||||||||||||||
Mfr: TRA6927M3PWN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | |||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | 902 MHz | 928 MHz | Fiberglass | 6 dB | 50 Ohms | 1.5:1 | 100 W | 1 Band | Bracket Mount | N-type Female | N Type Female | Industry | 61 in | FG | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 13.56 MHz | NFC | Module | 50 Ohms | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | ACH Female | 13.56 MHz | Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals | 75 mm | 75 mm | 27.9 mm | IP67 | 1 M AWG28 | NFR | Bulk | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.57542 GHz | 2.5 GHz | GPS | WiFi | Loop | Chip | 0.28 dBi, 0.24 dBi | 20 MHz, 100 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | SMD/SMT | GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 | 10 mm | 3.2 mm | 1.5 mm | GWLA | Reel | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | Collinear | Radome | 0.7 dBi, 1 dBi, 2 dBi | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | N Female | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz | Cellular Applications, Wireless Applications | 230.7 mm | IP67 | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 200 mm RF1.13 | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 150 mm RF1.13 | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 200 mm RF1.13 | ||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.44 dBi, 1.72 dBi, 1.67 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Tracking, Wearables | 25.1 mm | 25.1 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 1.74 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX MHFI | 2.4 GHz | UAV, Anti Jamming Antenna | 194 mm | 13 mm | 0.6 mm | 1.13 mm Coax | Bulk | ||||||||||||||
Not Available Online | Bulk |