Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 4.5 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 834 MHz | Public Safety Agencies, Commercial Organization, Military | 24 in | FG | ||||||||||||||||
Mfr: PAR90209H-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,FIXED,NF | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers | 10.2 in | 10.2 in | 1.32 in | IP67 | |||||||||||||
Mfr: PAV69278PO-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant,Mount,V-POL,1 PO RT, 30cm,698-960,171 | 0In Stock | Multiprotocol Antennas | Connector | 4.3-10 Female | |||||||||||||||||||||||||||||||||||
Mfr: W6113B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2X2 MIMO LTE+GNSS FPC ANTENNA | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 3 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | TNC Male | 460 MHz | 10 in | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 26.75 MHz | 31 MHz | Low Band | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 28.875 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1286.25 mm | IP67 | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 30 MHz | 35 MHz | Whip | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11 b/g, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 1.3 dBi | 50 Ohms | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 10.9 cm | WRR | ||||||||||||||||||||
Mfr: CFSA69383P-30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | |||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | 4.3-10 Female | CFSA | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3.42 dBi, 4.56 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application, ISM Application | 89.5 mm | IP67 | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 6 GHz | ||||||||||||||||||||||||||||||||||||
Mfr: 1003893FT-AA10L0025 TTI: Not Assigned KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 25mm Cable MHF Con | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | - 0.5 dBi, 1 dBi, 0 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | 49.6 mm | IP42 | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | - 40 C | + 85 C | PCB Mount | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS | Patch | - 40 C | + 85 C | PCB Mount | Bulk | |||||||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 1.38 dBi, 1.15 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Transportation, Connected Health, Wearables | 18 mm | 18 mm | 4 mm | 60 mm RF1.13 | Tray | |||||||||||||||
Mfr: GGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | PCB Mount | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | 10 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||||||||
Mfr: 212570-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 212570 | 2125700200 02125700200 | ||||||||||||||
Mfr: 211996-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.8 GHz | 8.5 GHz | UWB | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 2 Band | PCB Mount | Connector | 5.9 GHz, 6.7 GHz | 16.4 mm | 7.6 mm | 0.16 mm | 211996 | Tray | 2119960100 02119960100 | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Chip | Chip | - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals | 42 mm | 10 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: 214414-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Bulk | 2144140001 02144140001 | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | PCB Mount | SMD/SMT | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | 10 mm | 3.2 mm | 1.5 mm | Bulk |