Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAX1016.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Raptor Max MAX1016 16-in-1 Multi-band GNSS (L1/L5), 8x Wideband Cellular MIMO, 6x Wi-Fi 6E/7 MIMO, and LMR/TETRA Screwmount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Multiband Antenna | 617 MHz | 7.125 GHz | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Whip | Straight | 3.54 dBi, 2.75 dBi, 2.66 dBi, 6.07 dBi, 6.79 dBi, 7.46 dBi, 7.96 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | Connector | Connector | SMA (Male), RP-SMA (Male) | 330 mm | 75.5 mm | 45.2 mm | RG-174, TGC-1.5DS | Bulk | ||||||||||||||
Mfr: PC302.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC302 2-in-1 Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | Wi-Fi | 1.68 dBi, 2.56 dBi, 3.49 dBi, 2.42 dBi, 3.37 dBi, 4.27 dBi, 4.59 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | Connector | I-PEX MHFI | Telematics, E-Mobility | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | |||||||||||||||||
Mfr: DSC21011DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas GNSS/LTE Direct Mount 50Ohms 4G | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 698 MHz | 2.7 GHz | GPS, GLONASS | 2.7 dBi, 4.8 dBi | 50 Ohms | 2:1, 2.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||
Mfr: AANI-CH-0246-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 2.4GHZ CHIP SOLDER SMD | 0In Stock | PCB Antennas | Helix Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 4 dBi | 50 Ohms | 4.3:1 | 2 W | - 40 C | + 85 C | PCB Mount | SMD/SMT | 3 mm | 3 mm | 4 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: MA290.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray II MA290.A 2-in-1 GNSS and 5G/Wi-Fi Adhesive Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 617 MHz | 7.125 GHz | GPS, GLONASS | 4.6 dBi, 4.47 dBi, 4.92 dBi | 50 Ohms | 3:1, 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial and Commercial IoT Devices | IP67 | RG-174LL | Bulk | ||||||||||||||||
Mfr: MA344.W.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA344.W 3-in-1 GNSS and 2x Wideband Cellular MIMO White Adhesive/Magnet Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Cellular MIMO Antenna | 617 MHz | 5.925 GHz | -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi | 50 Ohms | 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | Magnet Mount | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial IoT Gateways | 65 mm | IP67 | RG-174LL | Bulk | |||||||||||||||||
Mfr: GEN.4.4C.2M.S2.B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Genesis GEN.4 4-in-1 4x Wideband Cellular (600-7125 MHz) Adhesive Mount Antenna | Not Available Online | Outdoor Antennas | Low Profile Antenna | 617 MHz | 7.125 GHz | LTE | WiFi | 8.5 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 band | Adhesive Mount | SMA Male | IP67 | TGC-200 | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: AANI-PP-0237-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas GNSS L1 dual-feed GNSS antenna | 0In Stock | PCB Antennas | GNSS Patch Antenna | - 40 C | 1.602 GHz | GPS, GLONASS | Patch | 4.1 dBic | 50 Ohms | 2 | 1561 MHz | + 105 C | 3 Band | PCB Mount | Through Hole | 25 mm | 25 mm | 4 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-CH-0211-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE | 0In Stock | PCB Antennas | Chip Antenna | 858 MHz | 878 MHz | WiFi | Chip | 2.4 dBi | 50 Ohms | 2.15 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: 1-2108937-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 200mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 2.4 GHz | 2.5 GHz | 3.5 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | I-PEX MHF | Bluetooth, Wi-Fi | 25 mm | 25 mm | 6.6 mm | 1.37 mm Cable | BT25 | Tray | ||||||||||||||||||
Mfr: L000574-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | ||||||||||||||||||
Mfr: AA.178.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST | Not Available Online | Outdoor Antennas | Multiband Antenna | GPS, GNSS | Patch | 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB | 50 Ohms | 3:1, 4:1 | - 40 C | + 85 C | 4 Band | Magnetic Mount | Cable | SMA (Male) | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 52.4 mm | 49.8 mm | 17.1 mm | IP67 | RG-174 | Bulk | |||||||||||||||||
Not Available Online | Outdoor Antennas | Panel Antenna | 2.4 GHz | 2.5 GHz | 11.81 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | N Type | 210 mm | 210 mm | 74 mm | RG-58 | Bulk | |||||||||||||||||||||
Mfr: MA343.W.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 3in1 White Magnet Mount GNSS 2m RG-174 SMA(M) 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Indoor Antennas | Magnetic Antenna | - 1.2 dBi, - 3.73 dBi | 50 Ohms | 3:1 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA (Male) | 1.561 THz, 1.57542 THz, 1.603 THz | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | |||||||||||||||||||
Not Available Online | Outdoor Antennas | Terminal Antenna | 3.24 dBi, 3.38 dBi, 3.8 dBi, 4.62 dBi, 4.69 dBi, 6.13 dBi, 7.76 dBi, 8.75 dBi, 8.5 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Connector | N Type | IP67 | Bulk | ||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | -0.17 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 2 mm | Reel | |||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 2.77 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 2 mm | Reel | ||||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | 2.57 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: 8-2479240-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant 2479240-1 WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 151 mm | 105 mm | 25.9 mm | 698-3800 | |||||||||||||||||||
0In Stock | AANI-FB | Bulk |