Antennas
8.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-916-CW-HWR-SMA TTI: ANT-916-CW-HWR-SMA TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Bulk | ||||||||||||
Mfr: ANT-868-PW-LP TTI: ANT-868-PW-LP TE Connectivity / Linx Technologies Availability: 0In StockAntennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 832 MHz | 904 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Helical | Stubby | 2.1 dBi | 72 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Screw | Screw | 868 MHz | Remote Control, Monitoring, Sensing Networks | 50.5 mm | LP | Bulk | ||||||||||||||
Mfr: ANT-916-CW-RH-SMA TTI: ANT-916-CW-RH-SMA TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 916MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Bulk | |||||||||||||
Mfr: L000321-03 TTI: L000321-03 TE Connectivity Availability: 0In StockAntennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 5.9 GHz | 6 dBi | 4:1 | 20 W | - 40 C | + 85 C | 7 Band | Screw | Connector | IP67, IP69K | RG-174 | Bulk | |||||||||||||||||||||||
Mfr: L001095-01 TTI: L001095-01 TE Connectivity Availability: 0In StockAntennas Antenna RA 868/915 LPWA SMA GOLD | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 863 MHz | 920 MHz | 1.2 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 1 Band | Chassis | Connector | SMA-M | 48 mm | 50.5 mm | Bulk | |||||||||||||||||||||
Mfr: L000576-01 TTI: L000576-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA, 5GL CW-HW TYPE WHIP -SMA | 0In Stock | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 3.1 dBi | 50 Ohms | 2.4:1 | - 40 C | + 85 C | 1 Band | Connector | SMA | 135.9 mm | Bulk | ||||||||||||||||||||||
Mfr: L000601-80 TTI: L000601-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Evaluation board for UWB ceramic chip antenna 6000 MHz-8000 MHz 6mm x 5mm x0.5mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Antenna | 6 GHz | 8 GHz | Chip | 3.7 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMD/SMT | 6 mm | 5 mm | 0.5 mm | Reel | |||||||||||||||||||
Mfr: L000801-80 TTI: L000801-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm | 0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Antenna | 3.5 GHz | 8.5 GHz | Chip | 1.8 dBi, 1.9 dBi | 50 Ohms | 3.5:1 | 10 W | - 40 C | + 125 C | 2 Band | SMD/SMT | SMD/SMT | Automotive Sensors | 8 mm | 6 mm | 0.5 mm | Reel | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | PIFA | 1.56 GHz | 1.602 GHz | IoT | GLONASS, GPS | Stamped | Metal | 0.7 dBi | 42 MHz | 50 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.582 GHz | Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables | 12.5 mm | 12.43 mm | 3.33 mm | Reel | ||||||||||||||||
Mfr: L9000108-01 TTI: ANT-2.4-WRT-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. RPSMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000108-01 | ||||||||||
Mfr: L9000109-01 TTI: ANT-2.4-WRT-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz Compact Ant. SMA Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 3.4 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 11 mm | 216 mm RG174 | WRT | Bulk | L9000109-01 | ||||||||||
Mfr: L9000023-01 TTI: ANT-2.4-CW-QW-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA Connectorized 1/2 Wave Whip 2.4GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.1 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 105 mm | QW | Bulk | L9000023-01 | |||||||||||
Mfr: L9000101-01 TTI: ANT-2.4-PW-QW-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | LoRaWAN, Sigfox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 1.6 dBi | 250 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | MHF / U.FL | 2.45 GHz | FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices | 105 mm | 216 mm RF1.32 | PW | Bulk | L9000101-01 | |||||||||
Mfr: 2042870100 TTI: 204287-0100 Molex Availability: 0In Stock2.400 On Order Expected 25-Feb-27 Antennas ISM 433MHz Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock2.400 On Order Expected 25-Feb-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | Reel | 2042870100 02042870100 | ||||||||||||||
Mfr: ANT-LTE-MON-SMA-L TTI: ANT-LTE-MON-SMA-L TE Connectivity / Linx Technologies Availability: 0In StockAntennas CELLULAR MULTIBAND TILT/SWIVEL | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi | 50 Ohms | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 | 10 W | - 40 C | + 130 C | 7 Band | Panel Mount | Connector | SMA Plug | 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 78.7 mm | 29 mm | MON | Bulk | ||||||||||||
Mfr: L000670-80 TTI: L000670-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas L000670-01 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.175 GHz | 1.607 GHz | 2.7 dBi | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | SMA | 14 mm | 10.75 mm | 1 mm | Bulk | |||||||||||||||||||
Mfr: L000379-04 TTI: L000379-04 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Bulk | ||||||||||||||||||
Mfr: L9000369-01 TTI: ANT-GNFPC-SAHL1150UF TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 150 UFL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF1 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000369-01 | |||||||||||||||||||
Mfr: L9000370-01 TTI: ANT-GNFPC-SAHL150M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 50 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000370-01 | |||||||||||||||||||
Mfr: L000558-05 TTI: L000558-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 100mm, MHF4, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000641-01 TTI: L000641-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC COIL ANT, SMT, 13.56MHZ | 0In Stock | RFID/NFC Antennas | PCB Antennas | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | 7.8 mm | 7 mm | 5 mm | Reel | ||||||||||||||||||||||||||
Mfr: L000528-01 TTI: L000528-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP, 50mm, MHF, LPWAN 915MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | - 1.6 dBi | 50 Ohms | 4.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000551-01 TTI: L000551-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000558-01 TTI: L000558-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 1.1 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 150 MHz | 870 MHz | Whip | 3.8 dBi | 50 Ohms | 3:1 | 60 W | - 40 C | + 85 C | 5 Band | Stud | Connector | SMA Male | IP67 | RG-174 | FP20 | Bulk |