1005188F0 - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1005188F0-AA70L0100 TTI: 1005188F0-AA70L0100 KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm Cable MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 103 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AA70L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 25mm Cable M HF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 100 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AS70L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 100mm Cable SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 108 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AS70L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 25mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 105 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AS70L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 50mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 106 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AA70L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 50mm Cable M HF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 101 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AS70L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 75mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 107 mm RF1.37 | 1005188F0 | Bulk | |||||||||||||
Mfr: 1005188F0-AA70L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 75mm Cable M HF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 15.6 mm | 18.6 mm | 0.2 mm | 102 mm RF1.37 | 1005188F0 | Bulk |