211624 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2116240001 TTI: 211624-0001 Molex Availability: 0In StockAntennas GPS L1/L5 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray | 2116240001 02116240001 | |||||||||||||||||||
Mfr: 2116240001 TTI: 2116240001 Molex Availability: 0In StockAntennas GPS L1/L5 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray |