AANI - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Stamped Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 3.2 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | Wireless Remote Control | 8 mm | 4.85 mm | 0.54 mm | AANI | Reel | ||||||||||||||||||||||
Mfr: AANI-PP-0055 TTI: Not Assigned ABRACON Availability: 0In StockAntennas GNSS L1 Ceramic Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, GNSS | Chip | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Through Hole | Solder | 25 mm | 25 mm | 4 mm | AANI | Tray | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | AANI-CH-0030-T | |||||||||||||||||||||
0In Stock | AANI | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: AANI-CH-0029 TTI: Not Assigned ABRACON Availability: 0In StockAntennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna | 0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.6 | - 40 C | + 105 C | 1 Band | SMD/SMT | SMD/SMT | 13.56 MHz | 3.2 mm | 2.5 mm | 2 mm | AANI | Reel | |||||||||||||||||||||
Mfr: AANI-CH-0030 TTI: Not Assigned ABRACON Availability: 0In StockAntennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna | 0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 1 MHz | 50 Ohms | 1.1 | - 40 C | + 105 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 10 mm | 4 mm | 0.8 mm | AANI | Reel | |||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 50 Ohms | 1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 | 13.56 MHz | 40 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 4.2 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 12 mm | 7 mm | 0.72 mm | AANI | Reel | |||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.24 GHz | 8.736 GHz | 3.4 dBi | 50 Ohms | 5 Band | SMD/SMT | SMD/SMT | 5.5 mm | 3.9 mm | 0.49 mm | AANI | Reel | |||||||||||||||||||||||||
Mfr: AANI-CH-0070 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas Ultra-Compact 2.4 GHz Ceramic Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 1.7 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 1 mm | 0.5 mm | 0.4 mm | AANI | Reel |