AANI-FB - Antennas
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-FB-0084-0100W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0173-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Compact FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular | 5.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-I | 40 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0174-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 30 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: AANI-FB-0086-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0100I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | Unspecified Antennas | PCB Antennas | 6.24 GHz | 8.236 GHz | 4.1 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 18.5 mm | 15.5 mm | 0.2 mm | 1.37 mm Coax | AANI-FB | Bulk | ||||||||||||||||||
Mfr: AANI-FB-0154-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 3.2 dBi | 50 Ohms | 2.2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | MHF1 | 15.5 mm | 6.5 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0175-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.8 dBi | 50 Ohms | 3.4 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 115.8 mm | 30.4 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: AANI-FB-0084-0100I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0176-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.3 dBi | 50 Ohms | 3.2:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 120 mm | 50 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
0In Stock | AANI-FB | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0032-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 2.8 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | IPEX-I | 50 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||
Mfr: AANI-FB-0180-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.166 GHz | 1.605 GHz | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | MHF1 | 76 mm | 47 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0178-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz FPC ANT ISM/LoRa | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 863 MHz | 928 MHz | - 0.8 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMA Male | MHF1 | 38 mm | 10 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0086-0150W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0150W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0086-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0050I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0050I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0179-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT 5G/4G + GNSS Combo | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 5.7 dBi | 50 Ohms | 3.3:1 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 119 mm | 19 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: AANI-FB-0083-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0100W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0150W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0086-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 3.6 dBi | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 15.5 mm | 6.5 mm | 0.2 mm | AANI-FB | Bulk |
- 1
- 2