AANI-PP - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | |||||||||||||||||
Mfr: AANI-PP-0228-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Reel | |||||||||||||||||
Mfr: AANI-PP-0229 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | Patch | 5 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | 25 mm | 25 mm | 8 mm | AANI-PP | Tray | |||||||||||||||||
Mfr: AANI-PP-0123-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x4mm SMD GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 4.8 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 8 mm | AANI-PP | Reel | ||||||||||||||||||
Mfr: AANI-PP-0234 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna | 0In Stock | PCB Antennas | Ceramic Stacked Patch Antenna | 1.17645 GHz | 1.602 GHz | GPS, GLONASS | Patch | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 6 Band | PCB Mount | Through Hole | 50 mm | 50 mm | 10 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-PP-0237-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas GNSS L1 dual-feed GNSS antenna | 0In Stock | PCB Antennas | GNSS Patch Antenna | - 40 C | 1.602 GHz | GPS, GLONASS | Patch | 4.1 dBic | 50 Ohms | 2 | 1561 MHz | + 105 C | 3 Band | PCB Mount | Through Hole | 25 mm | 25 mm | 4 mm | AANI-PP | Tray | ||||||||||||||||||
Mfr: AANI-PP-0218 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | Patch | 3.6 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Through Hole | Adhesive | 1.17645 GHz, 1.561 GHz, 1.57542 GHz | 25 mm | 25 mm | 8 mm | AANI-PP | Tray |