ANT8010 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT8010LL04R2400A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4GHz 50 Ohm 1W CHIP ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 5.46 dB | 170 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 1 mm | 8 mm | 1 mm | ANT8010 | Reel | |||||||||||
Mfr: ANT8010JLC1B1516A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 75 MHz 1575-1602MHz GPS & GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 3.62 dBi, 3.71 dBi | 75 MHz | 50 Ohms | 2 | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Device, Telmatics Box, Tracker | 22 mm | 6 mm | 1.9 mm | ANT8010 | Bulk |