ANTX150 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANTX100P112B24553 TTI: ANTX100P112B24553 Pulse Electronics Availability: Not Available OnlineAntennas 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||
Mfr: ANTX150P118B09153 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 915MHz 34*7x0.8mm 1.13 150mm-L | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 890 MHz | 925 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 900 MHz | 34 mm | 7 mm | 3 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||
Mfr: ANTX150P116B08683 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 868MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 860 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 870 MHz | 34 mm | 7 mm | 100 mm RF1.13 | ANTX150 | Bulk |