AP0 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP01ML2727492C0 TTI: AP01ML2727492C0 JAE Electronics Availability: 0In StockAntennas ANTENNAS RIGID PCB ANT | 0In Stock | Indoor Antennas | 2.4 GHz | 7.12 GHz | WiFi | PCB | 50 Ohms | - 40 C | + 85 C | 6 Band | Adhesive | Connector | U.FL | 30 mm | 13 mm | 2.2 mm | AP0 | Bulk | ||||||||||||||||||||
0In Stock | Indoor Antennas | 1.71 GHz | 6 GHz | LTE | PCB | 2.19 dB | 50 Ohms | 1 Band | Adhesive | Connector | U.FL | 38 mm | 20 mm | 1.1 mm | AP0 | |||||||||||||||||||||||
0In Stock | Indoor Antennas | LTE | Flexible PCB | 2.24 dB | - 40 C | + 85 C | 1 Band | Adhesive | Connector | U.FL | 38 mm | 20 mm | 0.12 mm | AP0 | ||||||||||||||||||||||||
0In Stock | Indoor Antennas | 698 MHz | 6 GHz | LTE | PCB | 3.53 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive | Connector | U.FL | 100 mm | 20 mm | 1.3 mm | AP0 |