APAMP - Antennas
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 5.8 mm | RG174 | APAMP | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 4.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 38.3 mm | 35 mm | 12.3 mm | RG174 | APAMP | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 50.6 mm | 50.6 mm | RG174 | APAMP | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 48.6 mm | 39.2 mm | 14 mm | APAMP | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 44 mm | 37 mm | 14.5 mm | RG174 | APAMP | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 50.6 mm | 50.6 mm | 15.1 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 3.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 40 mm | 35 mm | 13.1 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 48.6 mm | 39.2 mm | 15.2 mm | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 1 dBi | 5 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 26 mm | 23 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 49.2 mm | 40 mm | 15.2 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 54.5 mm | 44.5 mm | 15.8 mm | APAMP | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Module | Panel | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 38.3 mm | 35 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 48.6 mm | 39.2 mm | 15.2 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | GPS L1/Galileo E1 | 38 mm | 34 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Dome | 3.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 40 mm | 35 mm | 15.2 mm | RG174 | APAMP | Bulk |