• Wireless & RF Modules
  • Antennas

Antennas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GPSDM700/5800GGT
TTI: GPSDM700/5800GGT
Pulse Electronics
Availability:

0In Stock

Antennas Ant Active GPS 3Leads Drt Mnt Black

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.875 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
GPS
LPWAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, U-NII
Module
Sharkfin
4.5 dBi, 6.5 dBi
50 Ohms
2.5:1, 2.0:1
20 W, 20 W, 100 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz
Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety
88.3 mm
IP65
5.18 mm RG58 x 2, 5.18 mm RG174
Antennas