• Wireless & RF Modules
  • Antennas

Blue Diamond - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: FXP73.07.0100A
TTI: FXP73.07.0100A
Taoglas
Availability:

0In Stock

Antennas Blue Diamond FXP73 2.4GHz Flex PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 cable

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID
PCB Trace
I-Bar Flex
2.5 dBi
50 Ohms
2:1
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF1
2.45 GHz
Wireless Application
47 mm
7 mm
0.1 mm
RF1.13
Blue Diamond
Bulk
Datasheet
Mfr: FXP73.09.0100A
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas 2.4GHz Flex PCB 1.13 MMCX(M)RA

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.401 GHz
2.4835 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID
PCB Trace
I-Bar
2.5 dBi
50 Ohms
2?1
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MMCX Male Right Angle
2.45 GHz
Wireless Application
47 mm
7 mm
0.1 mm
RF1.13
Blue Diamond