• Wireless & RF Modules
  • Antennas

IBar - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ISA.01.A.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas I-Bar ISA.01 400-470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
400 MHz
470 MHz
GSM, CDMA
Module
I-Bar
0 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
410 MHz, 433 MHz, 450 MHz
ISM Application, TETRA, Cellular Application
239 mm
42 mm
11 mm
IP67
3 M RG174
IBar
Bulk
Datasheet
Mfr: GSA.8821.B.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Dipole
824 MHz
2.1 GHz
Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA
Module
I-Bar
50 Ohms
10 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Application
105 mm
15 mm
6 mm
RG174
IBar
Bulk
GSA.8821.B.301111