• Wireless & RF Modules
  • Antennas

M830120 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: M830120
TTI: M830120
KYOCERA AVX
Availability:

0In Stock

Antennas GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei

0In Stock

Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Chip
Ceramic
1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi,
50 Ohms
2.0:1
500 mW
3 Band
PCB Mount
SMD/SMT
1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
8 mm
3 mm
1.33 mm
M830120
Reel