• Wireless & RF Modules
  • Antennas

Optimus - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA220.LB.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Optimus MA220 GPS/GLONASS/Galileo 4G/3G/2G Adhesive Mount Antenna 68*63*12mm

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
Galileo, GLONASS, GPS
Module
Puck
3 dBi
50 Ohms
1.92:1, 1.92:1
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz
Automotive Telematic, Fleet Management Systems
68 mm
62.8 mm
12 mm
IP67
3 M RG174
Optimus