• Wireless & RF Modules
  • Antennas

W63 - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-W63WS5-SMA
TTI: ANT-W63WS5-SMA
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
7.125 GHz
WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7
Blade, Hinged
Tilt/Swivel
8.4, 4.9, 4.0
4383 MHz
50 Ohms
1.3, 2.0, 2.1
10 W
- 40 C
+ 85 C
3 Band
Connector
SMA Male
SMA Male
2.4 GHz, 5 GHz, 6 GHz
WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII
135.6 mm
24.1 mm
135.6 mm
W63
Bulk
Datasheet
Mfr: ANT-W63WS2-RPS
TTI: ANT-W63WS2-RPS
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
WiFi 6E
50 Ohms
30 W
- 30 C
+ 85 C
Dipole
3 Band
PCB Mount
Connector
RP-SMA Plug
133.5 mm
20.1 mm
10 mm
W63