• Wireless & RF Modules
  • Antennas

WRT-MON - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: L9000107-01
TTI: ANT-2.4-WRT-MON-UFL
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 2.4 GHz Antenna WRT Monopole UFL

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
2.5 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby
0.8 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
35.5 mm
216 mm RF1.32
WRT-MON
Bulk
L9000107-01
Datasheet
Mfr: L9000342-01
TTI: ANT-DB1-WRT-MON-MHF3
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 2.4GHZ/5.8GHZ WRT-MON

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
5.895 GHz
WiFi 6E
2.6 dBi
50 Ohms
10.8
5 W
- 40 C
+ 85 C
Monopole
2 Band
Panel Mount
Connector
MHF3 Plug
2.4 GHz, 5.8 GHz
0.81 mm Coax
WRT-MON
Bulk
L9000342-01