• Wireless & RF Modules
  • Antennas

w2 - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W1991
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas LTE Stealth Blade ANTENNA, NPB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
802.11, WLAN, WiMAX
IoT, ISM
Module
I-Bar
2 dBi, 2 dBi
50 Ohms
2.5:1
3 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications
105.7 mm
26.16 mm
2.08 mm
IP67
10 ft RG316
w2